Filter Your Search
1 - 10 of 31 results
|
NA21B7.0
OPT Industries Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 7 µH | 8.9 mΩ | 15 % | NO | 10 kHz | 6.5 A | IRON | POWER INDUCTOR | 1 | NO | 2 | CYLINDRICAL PACKAGE | RADIAL | PRINTED WIRING PIN | OPT INDUSTRIES INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||
|
EI50-391B7R5A
TDK Corporation
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 390 µH | 51.9 mΩ | 20 % | NO | 6.8 A | FERRITE | POWER INDUCTOR | 1 | NO | PCB MOUNTABLE | e0 | 55 °C | -10 °C | 2 | RECTANGULAR PACKAGE | TIN LEAD | FLEXIBLE LEAD | TDK CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
NB21B7.0
OPT Industries Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 7 µH | 8.9 mΩ | 15 % | NO | 10 kHz | 6.5 A | IRON | POWER INDUCTOR | 1 | NO | 2 | CYLINDRICAL PACKAGE | RADIAL | PRINTED WIRING PIN | OPT INDUSTRIES INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||
|
3621B7R5M
TE Connectivity
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 7.5 µH | 120 mΩ | 20 % | YES | 1 kHz | 1.29 A | 38 MHz | FERRITE | 19 | POWER INDUCTOR | 1 | NO | 105 °C | -25 °C | Chip | 2 | SMT | TR | CYLINDRICAL PACKAGE | DUAL ENDED | ONE SURFACE | 5.6 mm | 3.7 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8504.50.80.00 | |||||||||
|
1B753
Gowanda Electronics Corporation
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 750 µH | 740 mΩ | 10 % | NO | 1 kHz | 1 A | FERRITE | POWER INDUCTOR | 1 | NO | e0 | 130 °C | -55 °C | Tubular | 2 | Axial | Bulk | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | 813 µm | 31.75 mm | 12.7 mm | 27.94 mm | GOWANDA ELECTRONICS CORP | not_compliant | EAR99 | 8504.50.80.00 | ||||||
|
1B751
Gowanda Electronics Corporation
|
Check for Price | No | Active | GOWANDA ELECTRONICS CORP | compliant | |||||||||||||||||||||||||||||||||||
|
PQ26/25-121B7R5A
TDK Corporation
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 120 µH | 44.8 mΩ | 20 % | NO | 5.9 A | FERRITE | POWER INDUCTOR | 1 | NO | PCB MOUNTABLE | e0 | 55 °C | -10 °C | 2 | RECTANGULAR PACKAGE | TIN LEAD | FLEXIBLE LEAD | TDK CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
PQ40/40-561B7R2A
TDK Corporation
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 560 µH | 82 mΩ | 20 % | NO | 5.6 A | FERRITE | POWER INDUCTOR | 1 | NO | PCB MOUNTABLE | e0 | 55 °C | -10 °C | 2 | RECTANGULAR PACKAGE | TIN LEAD | FLEXIBLE LEAD | TDK CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
PQ40/40-471B7R9A
TDK Corporation
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 470 µH | 66.9 mΩ | 20 % | NO | 6.2 A | FERRITE | POWER INDUCTOR | 1 | NO | PCB MOUNTABLE | e0 | 55 °C | -10 °C | 2 | RECTANGULAR PACKAGE | TIN LEAD | FLEXIBLE LEAD | TDK CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
NB21B7.0
Torotel Products Inc
|
Check for Price | No | Transferred | GENERAL PURPOSE INDUCTOR | 7 µH | 8.9 mΩ | 15 % | NO | 6.5 A | IRON | POWER INDUCTOR | 1 | NO | 130 °C | Toroidal | 2 | Toroidal | CYLINDRICAL PACKAGE | RADIAL | WIRE | 1.016 mm | 6.35 mm | 19.05 mm | 11.938 mm | 23.622 mm | TOROTEL PRODUCTS INC | unknown | EAR99 | 8504.50.80.00 |