Filter Your Search
1 - 10 of 10 results
|
PS21L-NS11PR-T00
Carlo Gavazzi Holding AG
|
$21.5741 | Active | 2.8 A | 24 V | DPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | ROLLER PLUNGER | 10A@240VAC | 2.8A@24VDC | 10 A | 24 V | 12 N | -25 °C | 70 °C | PANEL MOUNT | 30 deg | THERMOPLASTIC | SNAP ACTION | THERMOPLASTIC | CORROSION PROOF; IP65 | NO | WIRE | 30 mm | 84 mm | 30.3 mm | CARLO GAVAZZI HOLDING AG | unknown | ||||||||||
|
1LN1-1-RH
Honeywell Sensing and Control
|
$228.9150 | Yes | Yes | Obsolete | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STEEL PLUNGER | 10A@250VAC | 10 A | 250 V | 26.69 N | 1.57 mm | PANEL MOUNT | 5.91 mm | NO | WIRE | 25.4 mm | 42.42 mm | 103.12 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell | |||||||||||||
|
1LN1-3-LH
Honeywell Sensing and Control
|
$276.3700 | Yes | Yes | Obsolete | DPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STEEL PLUNGER | 10A@250VAC | 10 A | 250 V | 26.69 N | 1.57 mm | PANEL MOUNT | 5.91 mm | NO | WIRE | 25.4 mm | 42.42 mm | 103.12 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||
|
1LN1-5-RH
Honeywell Sensing and Control
|
$277.0000 | Yes | Obsolete | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | TOP PLUNGER | 250 V | 26.7 N | 1.57 mm | -32 °C | 55 °C | PANEL MOUNT | 5.91 mm | NO | WIRE | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||
|
1LN1-3-RH
Honeywell Sensing and Control
|
$279.2450 | Yes | Yes | Obsolete | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STEEL PLUNGER | 10A@250VAC | 10 A | 250 V | 26.69 N | 1.57 mm | PANEL MOUNT | 5.91 mm | NO | WIRE | 25.4 mm | 42.42 mm | 69.85 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell | |||||||||||||
|
1LN4-5-LH
Honeywell Sensing and Control
|
$330.5950 | Yes | Yes | Not Recommended | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STEEL PLUNGER | 10A@250VAC | 10 A | 250 V | 26.69 N | 1.52 mm | PANEL MOUNT | 5.89 mm | NO | WIRE | 25.4 mm | 42.42 mm | 103.12 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||
|
1LNI-5RH
Honeywell Sensing and Control
|
Check for Price | Active | DPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STEEL PLUNGER | 10A@250VAC | 10 A | 250 V | 26.69 N | 1.52 mm | PANEL MOUNT | 5.89 mm | NO | WIRE | 25.4 mm | 42.42 mm | 103.12 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||
|
1LN4-5-RH
Honeywell Sensing and Control
|
Check for Price | Yes | Yes | Active | DPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SPHERICAL STEEL PLUNGER | 10A@250VAC | 10 A | 250 V | 26.69 N | 1.52 mm | PANEL MOUNT | 5.89 mm | NO | WIRE | 25.4 mm | 42.42 mm | 103.12 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||
|
1LN1-5LH
Honeywell Sensing and Control
|
Check for Price | Yes | Obsolete | DPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STEEL PLUNGER | 10A@250VAC | 10 A | 250 V | 28.69 N | 1.52 mm | PANEL MOUNT | 5.89 mm | NO | SCREW | 25.4 mm | 42.42 mm | 103.12 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||
|
1LN1-5RH
Honeywell Sensing and Control
|
Check for Price | Active | SNAP ACTING/LIMIT SWITCH | 1LN1-5RH | HONEYWELL SENSING AND CONTROL | unknown |