Filter Your Search
1 - 10 of 11 results
|
1N295A
Semitronics Corp
|
Check for Price | No | Obsolete | 35 mA | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | 300 mA | 1 | e0 | 100 °C | Tin/Lead (Sn/Pb) | SEMITRONICS CORP | unknown | EAR99 | |||||||||||||||||||||
|
1N295BKLEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Active | 50 mA | GERMANIUM | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | 1 | Not Qualified | O-PALF-W2 | e3 | DO-7 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | O-PALF-W2 | 8541.10.00.70 | |||||||||
|
1N295TR
Central Semiconductor Corp
|
Check for Price | No | Obsolete | 50 mA | GERMANIUM | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | 1 | Not Qualified | O-PALF-W2 | e0 | DO-7 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | O-PALF-W2 | 8541.10.00.70 | ||||||||||
|
1N295
Crimson Semiconductor Inc
|
Check for Price | Obsolete | 35 mA | 200 µA | GERMANIUM | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | 300 A | 1 | Not Qualified | O-LALF-W2 | 100 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | CRIMSON SEMICONDUCTOR INC | unknown | ||||||||||||||
|
1N295LEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Active | 50 mA | GERMANIUM | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | 1 | Not Qualified | O-LALF-W2 | e3 | DO-7 | 75 °C | -50 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | O-LALF-W2 | 8541.10.00.70 | |||||||
|
1N295A
Diodes Incorporated
|
Check for Price | No | Obsolete | 35 mA | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | 300 mA | 1 | e0 | 100 °C | Tin/Lead (Sn/Pb) | DIODES INC | unknown | EAR99 | |||||||||||||||||||||
|
1N295TRLEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Active | 50 mA | GERMANIUM | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | 1 | Not Qualified | O-PALF-W2 | e3 | DO-7 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | O-PALF-W2 | 8541.10.00.70 | |||||||||
|
1N295
Semitronics Corp
|
Check for Price | No | Obsolete | 35 mA | 80 mW | GERMANIUM | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | 300 A | 1 | Not Qualified | O-XALF-W2 | e0 | DO-7 | 100 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | SEMITRONICS CORP | unknown | EAR99 | DO-7, 2 PIN | 8541.10.00.70 | DO-7 | 2 | |||||
|
1N295A
Lite-On Semiconductor Corporation
|
Check for Price | No | Obsolete | 35 mA | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | 300 mA | 1 | 100 °C | LITE-ON SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||||||||
|
1N295
Central Semiconductor Corp
|
Check for Price | No | No | Active | 50 mA | GERMANIUM | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | 300 A | 1 | Not Qualified | O-LALF-W2 | e0 | DO-7 | 75 °C | -50 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.70 |