Filter Your Search
1 - 10 of 33 results
|
1N34A
Shanghai Lunsure Electronic Technology Co Ltd
|
Check for Price | Contact Manufacturer | 50 mA | GERMANIUM | RECTIFIER DIODE | SINGLE | NO | 65 V | 1 | O-XALF-W2 | DO-7 | 75 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | SHANGHAI LUNSURE ELECTRONIC TECHNOLOGY CO LTD | unknown | EAR99 | 8541.10.00.70 | |||||||||||||||||||
|
1N34A
General Diode Corp
|
Check for Price | No | Obsolete | 50 mA | 1 V | RECTIFIER DIODE | SINGLE | NO | 60 V | 1 | 500 mA | 1 | e0 | 90 °C | Tin/Lead (Sn/Pb) | GENERAL DIODE CORP | unknown | EAR99 | |||||||||||||||||||||||||
|
1N34A
Bkc Semiconductors Inc
|
Check for Price | No | Obsolete | 50 mA | 1 V | 30 µA | 80 mW | GERMANIUM | RECTIFIER DIODE | SINGLE | NO | 60 V | 1 | 500 mA | 1 | Not Qualified | O-LALF-W2 | e0 | 85 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | BKC SEMICONDUCTORS INC | unknown | EAR99 | 8541.10.00.70 | |||||||||||
|
1N34A
Rectron Semiconductor
|
Check for Price | No | Active | 50 mA | 1 V | RECTIFIER DIODE | SINGLE | NO | 60 V | 1 | 500 mA | 1 | e0 | 90 °C | Tin/Lead (Sn/Pb) | RECTRON LTD | unknown | EAR99 | |||||||||||||||||||||||||
|
1N34A-T
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | |||||||||||||||||||||||||||||||||
|
1N34A
Microsemi Corporation
|
Check for Price | No | No | Transferred | 50 mA | GERMANIUM | RECTIFIER DIODE | SINGLE | NO | 1 | GOLD BOND | 1 | Not Qualified | O-LALF-W2 | e0 | DO-7 | 75 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.70 | Microsemi Corporation | ||||||||||||
|
1N34A
Semiconductor Technology Inc
|
Check for Price | No | Obsolete | 50 mA | 1 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 60 V | 1 | 500 mA | 1 | e0 | 90 °C | Tin/Lead (Sn/Pb) | SEMICONDUCTOR TECHNOLOGY INC | compliant | EAR99 | ||||||||||||||||||||||||
|
1N34ATR
Central Semiconductor Corp
|
Check for Price | No | Obsolete | 50 mA | GERMANIUM | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | 1 | Not Qualified | O-PALF-W2 | e0 | DO-7 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.70 | ||||||||||||||||
|
1N34A-BP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 50 mA | GERMANIUM | RECTIFIER DIODE | SINGLE | NO | 65 V | 1 | LOW LEAKAGE CURRENT | 500 mA | 1 | Not Qualified | O-XALF-W2 | e3 | DO-7 | 260 | 10 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | compliant | EAR99 | 8541.10.00.70 | DO-7 | DO-7, 2 PIN | 2 | |||||||||
|
1N34A
Semitronics Corp
|
Check for Price | No | No | Obsolete | 5 mA | 1 V | 130 mW | GERMANIUM | RECTIFIER DIODE | SINGLE | NO | 60 V | 1 | 500 mA | 1 | Not Qualified | O-XALF-W2 | e0 | DO-7 | 90 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | SEMITRONICS CORP | unknown | EAR99 | 8541.10.00.70 | DO-7 | DO-7, 2 PIN | 2 |