Filter Your Search
1 - 9 of 9 results
|
1N485BTR
onsemi
|
$0.0804 | Yes | Active | 200 mA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | 2 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-35 | 175 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | LEAD FREE PACKAGE-2 | 017AG | compliant | EAR99 | 8541.10.00.70 | onsemi | ||||||||
|
1N485B/TR
Microchip Technology Inc
|
$3.8979 | Active | 100 mA | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | 1 | Not Qualified | O-XALF-W2 | DO-7 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | unknown | EAR99 | 8541.10.00.80 | Microchip | ||||||||||||||||
|
1N485B.TR
National Semiconductor Corporation
|
Check for Price | Obsolete | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
|
1N485BTR
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 200 mA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | 2 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-35 | 175 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE PACKAGE-2 | AXIAL LEADED; GLASS; JEDEC DO204 ; VARIATION AH | compliant | EAR99 | 8541.10.00.70 | DO-35 | 2 | ||||||
|
1N485BTR-RMCU
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 200 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | 1 | Not Qualified | O-PALF-W2 | e0 | DO-35 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.70 | |||||||||||||
|
1N485BTR
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 200 mA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | COMMERCIAL | O-PALF-W2 | e3 | DO-35 | NOT APPLICABLE | NOT APPLICABLE | NOT APPLICABLE | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ROCHESTER ELECTRONICS INC | O-PALF-W2 | unknown | DO-35 | 2 | |||||||||
|
1N485BTRLEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Obsolete | 200 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | 1 | Not Qualified | O-PALF-W2 | e3 | DO-35 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | O-PALF-W2 | compliant | EAR99 | 8541.10.00.70 | ||||||||||||
|
1N485BTR
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 200 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | 1 | Not Qualified | O-PALF-W2 | e0 | DO-35 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.70 | |||||||||||||
|
1N485BTR-RECU
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 200 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | 1 | Not Qualified | O-PALF-W2 | e0 | DO-35 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.70 |