Filter Your Search
1 - 10 of 57 results
|
1N5060
Diotec Semiconductor AG
|
$0.0286 | Yes | Active | 2 A | 1.2 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | GENERAL PURPOSE | 55 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 1 | 150 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | DO-15 | ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
1N5060GP-E3/54
Vishay Semiconductors
|
$0.1871 | Yes | Not Recommended | 1 A | 1.2 V | 2 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | HIGH RELIABILITY, LOW LEAKAGE CURRENT | 50 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | DO-15 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.80 | Vishay | |||||||||||
|
1N5060GP-E3/54
Vishay Intertechnologies
|
$0.2708 | Yes | Not Recommended | 1 A | 1.2 V | 2 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | HIGH RELIABILITY, LOW LEAKAGE CURRENT | 50 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||||||||||||||
|
1N5060TR
Vishay Intertechnologies
|
$0.2765 | Yes | Active | 2 A | 1.15 V | 4 µs | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | AVALANCHE | GENERAL PURPOSE | 50 A | 1 | E-LALF-W2 | e4 | 2 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | Gold (Au) - with Nickel (Ni) barrier | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | compliant | EAR99 | 8541.10.00.80 | Vishay | ||||||||||
|
1N5060TAP
Vishay Intertechnologies
|
$0.4189 | Yes | Active | 2 A | 1.15 V | 4 µs | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | AVALANCHE | GENERAL PURPOSE | 50 A | 1 | E-LALF-W2 | e4 | 2 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | Gold (Au) - with Nickel (Ni) barrier | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | compliant | EAR99 | 8541.10.00.80 | Vishay | ||||||||||
|
1N5060-PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | 2 A | 1.15 V | 4 µs | 1 µA | SILICON | 450 V | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | AVALANCHE | GENERAL PURPOSE | 50 A | 1 | 400 V | E-XALF-W2 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ELLIPTICAL | LONG FORM | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.80 | |||||||||||||
|
1N5060
International Semiconductor Inc
|
Check for Price | Obsolete | 2 A | 1.2 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | 50 A | 1 | Not Qualified | E-LALF-W2 | DO-204AP | 150 °C | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | WIRE | AXIAL | INTERNATIONAL SEMICONDUCTOR INC | DO-204 | HERMETIC SEALED, GLASS, DO-204AP, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||
|
1N5060
General Instrument Corp
|
Check for Price | Obsolete | 1 A | 1.5 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | AVALANCHE | PATENTED DEVICE | Not Qualified | E-LALF-W2 | DO-204AP | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | WIRE | AXIAL | GENERAL INSTRUMENT CORP | HERMETIC SEALED, GLASS PACKAGE-2 | unknown | |||||||||||||||||||||
|
1N5060
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 1 A | 1.2 V | 5 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | 50 A | 1 | Not Qualified | 150 °C | SOLID STATE DEVICES INC | compliant | EAR99 | ||||||||||||||||||||||||||||||
|
1N5060
Digitron Semiconductors
|
Check for Price | No | Active | 2 A | 1.15 V | 4 µs | 1 µA | SILICON | 450 V | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | AVALANCHE | GENERAL PURPOSE | 50 A | 1 | 400 V | E-XALF-W2 | e0 | 175 °C | -55 °C | ISOLATED | 2 | UNSPECIFIED | ELLIPTICAL | LONG FORM | TIN LEAD | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | SOD-57, 2 PIN | unknown |