Filter Your Search
1 - 10 of 1,000 results
|
CGS124U025V4C1NH
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 120 mF | 25 V | 15.5 A | 75 % | 8 mΩ | NON-POLARIZED | 10 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Screw Ends | 22.2 mm | 50.8 mm | 105 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.55 | ||
|
CGS513U050X5R1NH
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 51 mF | 50 V | 18.4 A | 75 % | 10 mΩ | NON-POLARIZED | 10 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Screw Ends | 31.7 mm | 76.2 mm | 149 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.85 | ||
|
CGS153U016R4C1NH
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 15 mF | 16 V | 4.5 A | 75 % | 61 mΩ | NON-POLARIZED | 10 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Screw Ends | 12.7 mm | 35 mm | 105 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | ||
|
CGR193T075X5L1NH
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 19 mF | 75 V | 30 A | 50 % | 5.6 mΩ | NON-POLARIZED | 10 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Screw Ends | 31.7 mm | 76.2 mm | 142.875 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.85 | ||
|
CGS252T450X3L1NH
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 2.5 mF | 450 V | 7 A | 50 % | 58 mΩ | NON-POLARIZED | 10 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Screw Ends | 31.7 mm | 76.2 mm | 92 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.85 | ||
|
CGS203U010R2L1NH
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 20 mF | 10 V | 5.9 A | 75 % | 25 mΩ | NON-POLARIZED | 10 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Screw Ends | 12.7 mm | 35 mm | 67 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | ||
|
CG362U100W4C1NH
Cornell Dubilier Electronics Inc
|
Check for Price | Obsolete | 3.6 mF | 100 V | 11.3 A | 75 % | 20 mΩ | NON-POLARIZED | 10 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Screw Ends | 28.6 mm | 63.5 mm | 105 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.85 | ||||
|
CGS333U025V3C1NH
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 33 mF | 25 V | 9.3 A | 75 % | 18 mΩ | NON-POLARIZED | 10 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Screw Ends | 22.2 mm | 50.8 mm | 79.4 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.55 | ||
|
CGS133U050R3C1NH
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 13 mF | 50 V | 6.2 A | 75 % | 31 mΩ | NON-POLARIZED | 10 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Screw Ends | 12.7 mm | 35 mm | 79.4 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | ||
|
CGS123U075R4C1NH
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 12 mF | 75 V | 7.6 A | 75 % | 21 mΩ | NON-POLARIZED | 10 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Screw Ends | 12.7 mm | 35 mm | 105 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 |