Filter Your Search
1 - 10 of 87,939 results
|
XC6415GG17ER-G
Torex Semiconductor LTD
|
$0.4508 | Yes | Active | 6 V | 3.8 V | 3.3 V | 80 mV | 200 mA | 3.3 V | 150 mV | 200 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 150 mV | 0.05 % | 1 | 3.366 V | 3.234 V | 3.366 V | 3.234 V | CMOS | 2 % | R-PDSO-N6 | 1 | 125 °C | 260 | 10 | 6 | PLASTIC/EPOXY | HTSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | YES | NICKEL SILVER GOLD | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 600 µm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||||||||||
|
XC6415BB28ER-G
Torex Semiconductor LTD
|
$0.4508 | Yes | Active | 6 V | 3.8 V | 3.3 V | 80 mV | 200 mA | 1.8 V | 200 mV | 200 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 150 mV | 0.05 % | 1 | 3.333 V | 3.267 V | 1.82 V | 1.78 V | CMOS | 1 % | R-PDSO-N6 | 1 | 125 °C | 260 | 10 | 6 | PLASTIC/EPOXY | HTSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | YES | NICKEL SILVER GOLD | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 600 µm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||||||||||
|
XC6415CC12ER-G
Torex Semiconductor LTD
|
$0.4508 | Yes | Active | 6 V | 3.3 V | 2.8 V | 95 mV | 200 mA | 2.8 V | 150 mV | 200 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 150 mV | 0.05 % | 1 | 2.856 V | 2.744 V | 2.856 V | 2.744 V | CMOS | 2 % | R-PDSO-N6 | 1 | 125 °C | 260 | 10 | 6 | PLASTIC/EPOXY | HTSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | YES | NICKEL SILVER GOLD | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 600 µm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||||||||||
|
XC6415CC39ER-G
Torex Semiconductor LTD
|
$0.4508 | Yes | Active | 6 V | 3 V | 1.8 V | 150 mV | 200 mA | 2.5 V | 180 mV | 200 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 200 mV | 0.05 % | 1 | 1.836 V | 1.764 V | 2.55 V | 2.45 V | CMOS | 2 % | R-PDSO-N6 | 1 | 125 °C | 260 | 10 | 6 | PLASTIC/EPOXY | HTSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | YES | NICKEL SILVER GOLD | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 600 µm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | Torex | |||||||||
|
XC6415GG39ER-G
Torex Semiconductor LTD
|
$0.4508 | Yes | Active | 6 V | 3 V | 1.8 V | 150 mV | 200 mA | 2.5 V | 180 mV | 200 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 200 mV | 0.05 % | 1 | 1.836 V | 1.764 V | 2.55 V | 2.45 V | CMOS | 2 % | R-PDSO-N6 | 1 | 125 °C | 260 | 10 | 6 | PLASTIC/EPOXY | HTSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | YES | NICKEL SILVER GOLD | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 600 µm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||||||||||
|
XC6415CC05ER-G
Torex Semiconductor LTD
|
$0.4508 | Yes | Active | 6 V | 3.35 V | 2.85 V | 95 mV | 200 mA | 2.85 V | 150 mV | 200 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 150 mV | 0.05 % | 1 | 2.907 V | 2.793 V | 2.907 V | 2.793 V | CMOS | 2 % | R-PDSO-N6 | 1 | 125 °C | 260 | 10 | 6 | PLASTIC/EPOXY | HTSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | YES | NICKEL SILVER GOLD | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 600 µm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | Torex | |||||||||
|
IFX30081LDVGRNXUMA1
Infineon Technologies AG
|
$0.6510 | Yes | Yes | Obsolete | 100 mV | 50 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 0.06574 | 1 | 41.7 V | 1.2 V | S-PDSO-N10 | e3 | 2A | 125 °C | -40 °C | 10 | PLASTIC/EPOXY | HTSON | SOLCC10,.13,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | YES | TIN | NO LEAD | 500 µm | DUAL | 3.3 mm | 3.3 mm | 1.15 mm | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | Infineon | HTSON, | |||||||||||||||
|
IFX54441LDV33XUMA1
Infineon Technologies AG
|
$0.6658 | Yes | Yes | Obsolete | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 1 | 20 V | 1.22 V | S-PDSO-N10 | e3 | 2A | 125 °C | -40 °C | 260 | 10 | PLASTIC/EPOXY | HTSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | YES | TIN | NO LEAD | 500 µm | DUAL | 3.3 mm | 3.3 mm | 1.15 mm | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | Infineon | TSON-10 | |||||||||||||||||||
|
IFX1763LDVXUMA1
Infineon Technologies AG
|
$0.6954 | Yes | Obsolete | 500 mA | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 1 | 20 V | 1.22 V | S-PDSO-N10 | e3 | 2A | 125 °C | -40 °C | 260 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | HTSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | YES | Tin (Sn) | NO LEAD | 500 µm | DUAL | 3.3 mm | 3.3 mm | 1.15 mm | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | Infineon | HTSON, | |||||||||||||||||||
|
IFX1763LDV33XUMA1
Infineon Technologies AG
|
$0.6954 | Yes | Yes | Obsolete | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 1 | 3.38 V | 3.22 V | S-PDSO-N10 | e3 | 2A | 125 °C | -40 °C | 260 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | HTSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | YES | Tin (Sn) | NO LEAD | 500 µm | DUAL | 3.3 mm | 3.3 mm | 1.15 mm | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | Infineon | TSON-10 |