Parametric results for: 20年前的飞亚达手表23k金【精仿+微wxmpscp】 under Fixed Resistors

Filter Your Search

1 - 10 of 18 results

|
-
-
-
-
-
-
-
-
-
Resistance: 23000
Select parts from the table below to compare.
Compare
Compare
RN60D2302FB14
Vishay Intertechnologies
$0.2360 No Active 23 kΩ 1 % 250 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 300 V e0 MIL-R-10509 165 °C -65 °C Tubular 2 BULK Tin/Lead (Sn/Pb) WIRE 640 µm 38.1 mm 3.68 mm 8.74 mm VISHAY INTERTECHNOLOGY INC , unknown EAR99 8533.21.00.90
RN60D2302FRE6
Vishay Intertechnologies
$0.2360 No Active 23 kΩ 1 % 250 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 300 V e0 MIL-R-10509 165 °C -65 °C Tubular 2 TR, 7.5 INCH Tin/Lead (Sn/Pb) WIRE 640 µm 3.68 mm 8.74 mm VISHAY INTERTECHNOLOGY INC , unknown EAR99 8533.21.00.90
RN65D2302FB14
Vishay Intertechnologies
$0.6515 No Active 23 kΩ 1 % 500 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 350 V e0 MIL-R-10509 165 °C -65 °C Tubular 2 BULK Tin/Lead (Sn/Pb) WIRE 640 µm 38.1 mm 4.57 mm 14.27 mm VISHAY INTERTECHNOLOGY INC , unknown EAR99
RNC60H2302FRB14
Vishay Intertechnologies
Check for Price No Active 23 kΩ 1 % 125 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM 125 °C NO 250 V e0 MIL-PRF-55182 175 °C -65 °C Tubular 2 BULK Tin/Lead (Sn/Pb) WIRE 640 µm 38.1 mm 2.46 mm 7.11 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED not_compliant EAR99 8533.21.00.90
MAX23K000B
Vishay Precision Group Inc
Check for Price Active 23 kΩ 0.1 % 300 mW THROUGH HOLE MOUNT 5 ppm/°C FIXED RESISTOR STANDARD: MIL-PRF-55182/9, ULTRA PRECISION 125 °C NO 300 V 175 °C -65 °C 2 RECTANGULAR PACKAGE WIRE VISHAY PRECISION GROUP INC RADIAL LEADED compliant EAR99
RNC60J2302DSRE6
Vishay Intertechnologies
Check for Price No Active 23 kΩ 0.5 % 125 mW THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM 125 °C NO 250 V e0 MIL-PRF-55182 175 °C -65 °C Tubular 2 TR, 7.5 INCH Tin/Lead (Sn/Pb) WIRE 640 µm 2.46 mm 7.11 mm VISHAY INTERTECHNOLOGY INC not_compliant EAR99 8533.21.00.90 Vishay
RNC55H2302FMB14
Vishay Intertechnologies
Check for Price No Active 23 kΩ 1 % 100 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM 125 °C NO 200 V e0 MIL-PRF-55182 175 °C -65 °C Tubular 2 BULK Tin/Lead (Sn/Pb) WIRE 640 µm 38.1 mm 2.39 mm 6.35 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED not_compliant EAR99 8533.21.00.90
RLR07C2302GSB14
Vishay Intertechnologies
Check for Price No Active 23 kΩ 2 % 250 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 250 V e0 150 °C -65 °C Tubular 2 BULK Tin/Lead (Sn/Pb) WIRE 640 µm 38.1 mm 2.29 mm 6.35 mm VISHAY INTERTECHNOLOGY INC not_compliant EAR99 8533.21.00.90
RNC60J2302DSRE7
Vishay Intertechnologies
Check for Price No Active 23 kΩ 0.5 % 125 mW THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM 125 °C NO 250 V e0 175 °C -65 °C Tubular 2 TR Tin/Lead (Sn/Pb) WIRE 640 µm 2.46 mm 7.11 mm VISHAY INTERTECHNOLOGY INC not_compliant EAR99 8533.21.00.90
RN60C2302DB14
Vishay Intertechnologies
Check for Price No Active 23 kΩ 0.5 % 125 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM 125 °C NO 300 V e0 MIL-R-10509 175 °C -65 °C Tubular 2 BULK Tin/Lead (Sn/Pb) WIRE 640 µm 38.1 mm 3.68 mm 8.74 mm VISHAY INTERTECHNOLOGY INC , unknown EAR99 8533.21.00.90