Parametric results for: 2000年初中毕业证范本【+V信510730800】 under Flash Memories

Filter Your Search

1 - 5 of 5 results

|
-
-
-
Organization: 2000GX8
Select parts from the table below to compare.
Compare
Compare
SDFKS01GEA01
Toshiba America Electronic Components
Check for Price Transferred 17.1799 Tbit 8 2000GX8 12 V FLASH MODULE 1 2000000000000 2.1475 T 12 V 13.2 V 10.8 V CMOS NOR TYPE 40 °C RECTANGULAR NO TOSHIBA CORP , unknown EAR99 8542.32.00.51
SKC2500M8/2000G
Kingston Technology Company
Check for Price Obsolete 17.1799 Tbit 8 2000GX8 FLASH MODULE 1 2000000000000 2.1475 T ASYNCHRONOUS SERIAL CMOS TLC NAND TYPE R-XSMA-N 70 °C UNSPECIFIED SMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO NO LEAD SINGLE 3.5 mm 80 mm 22 mm KINGSTON TECHNOLOGY COMPANY INC unknown
VPFS22002TTCFWT3
Viking Technology
Check for Price Active 17.1799 Tbit 8 2000GX8 5 V FLASH MODULE 1 2000000000000 2.1475 T 5.25 V 4.75 V CMOS COMMERCIAL R-XXMA-X22 70 °C 22 RECTANGULAR MICROELECTRONIC ASSEMBLY NO NO LEAD UNSPECIFIED 7.2 mm 100.5 mm 69.85 mm VIKING TECHNOLOGY , unknown EAR99 8542.32.00.51
PX04PRB200
Toshiba America Electronic Components
Check for Price Obsolete 17.1799 Tbit 8 2000GX8 12 V FLASH MODULE 2000000000000 2.1475 T ASYNCHRONOUS 13.2 V 10.8 V CMOS TOSHIBA CORP , unknown EAR99 8542.32.00.51 2019-01-29
SFYRDK/2000G
Kingston Technology Company
Check for Price Active 17.1799 Tbit 8 2000GX8 FLASH MODULE 1 2000000000000 2.1475 T CMOS TLC NAND TYPE R-XSMA-N 70 °C UNSPECIFIED SMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO NO LEAD SINGLE KINGSTON TECHNOLOGY COMPANY INC MODULE unknown