Filter Your Search
1 - 10 of 11 results
|
PRG5020P-1502-D-T4
Susumu Co Ltd
|
$0.4500 | Yes | Active | 15 kΩ | 0.5 % | 2 W | 2008 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, PRECISION | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED, 7 INCH | MATTE TIN | WRAPAROUND | 450 µm | 5 mm | 2 mm | SUSUMU CO LTD | CHIP | compliant | ||||||||
|
CHP1/2503602FLF
TT Electronics Resistors
|
$4.7183 | Yes | Obsolete | 36 kΩ | 1 % | 500 mW | 2008 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | THICK FILM/METAL GLAZE | 70 °C | YES | 300 V | AEC-Q200 | 150 °C | Cylindrical | 2 | TR, 7 INCH | WRAPAROUND | 2.01 mm | 5.08 mm | TT ELECTRONICS PLC | MELF | unknown | |||||||||||
|
CHP1/21001000F
TT Electronics Resistors
|
$403.3937 | No | Obsolete | 100 Ω | 1 % | 500 mW | 2008 | SURFACE MOUNT | MELF | 100 ppm/°C | FIXED RESISTOR | THICK FILM/METAL GLAZE | 70 °C | YES | 300 V | e0 | AEC-Q200 | 150 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 2.01 mm | 5.08 mm | TT ELECTRONICS PLC | MELF | compliant | ||||||||
|
94048-3920F
TT Electronics Resistors
|
Check for Price | Obsolete | 392 Ω | 1 % | 500 mW | 2008 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | 70 °C | YES | 300 V | MIL-PRF-55342 | 150 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | WRAPAROUND | TT ELECTRONICS PLC | MELF | compliant | EAR99 | |||||||||||||||
|
CHP1/210039R2FLF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 39.2 Ω | 1 % | 500 mW | 2008 | SURFACE MOUNT | MELF | 100 ppm/°C | FIXED RESISTOR | THICK FILM/METAL GLAZE | 70 °C | YES | 300 V | e1 | AEC-Q200 | 150 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, 7 INCH | Tin/Silver/Copper (Sn/Ag/Cu) | WRAPAROUND | 2.01 mm | 5.08 mm | TT ELECTRONICS PLC | MELF | compliant | TT Electronics | |||||||
|
CHP1/21001201FLF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 1.2 kΩ | 1 % | 500 mW | 2008 | SURFACE MOUNT | MELF | 100 ppm/°C | FIXED RESISTOR | THICK FILM/METAL GLAZE | 70 °C | YES | 300 V | AEC-Q200 | 150 °C | Cylindrical | 2 | TR, 7 INCH | WRAPAROUND | 2.01 mm | 5.08 mm | TT ELECTRONICS PLC | MELF | unknown | |||||||||||
|
94048-1R00F
TT Electronics Resistors
|
Check for Price | Obsolete | 1 Ω | 1 % | 500 mW | 2008 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | 70 °C | YES | 300 V | MIL-PRF-55342 | 150 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | WRAPAROUND | TT ELECTRONICS PLC | MELF | compliant | EAR99 | |||||||||||||||
|
CHP1/2100R300FLF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 300 mΩ | 1 % | 500 mW | 2008 | SURFACE MOUNT | MELF | 100 ppm/°C | FIXED RESISTOR | THICK FILM/METAL GLAZE | 70 °C | YES | 300 V | AEC-Q200 | 150 °C | Cylindrical | 2 | TR, 7 INCH | WRAPAROUND | 2.01 mm | 5.08 mm | TT ELECTRONICS PLC | MELF | unknown | |||||||||||
|
CHP1/21003571F
TT Electronics Resistors
|
Check for Price | No | Obsolete | 3.57 kΩ | 1 % | 500 mW | 2008 | SURFACE MOUNT | MELF | 100 ppm/°C | FIXED RESISTOR | THICK FILM/METAL GLAZE | 70 °C | YES | 300 V | e0 | AEC-Q200 | 150 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 2.01 mm | 5.08 mm | TT ELECTRONICS PLC | MELF | compliant | ||||||||
|
CHP1/21001102FLF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 11 kΩ | 1 % | 500 mW | 2008 | SURFACE MOUNT | MELF | 100 ppm/°C | FIXED RESISTOR | THICK FILM/METAL GLAZE | 70 °C | YES | 300 V | AEC-Q200 | 150 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, 7 INCH | WRAPAROUND | 2.01 mm | 5.08 mm | TT ELECTRONICS PLC | MELF | compliant |