Filter Your Search
1 - 1 of 1 results
|
S2010CUX821K30
State of the Art Inc
|
Check for Price | No | Active | 820 Ω | 10 % | 1 W | 2009 | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 150 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Chip | 2 | Bulk | TIN LEAD OVER NICKEL | 710 µm | 5.13 mm | 2.38 mm | STATE OF THE ART INC | not_compliant | EAR99 |