Parametric results for: 2009年出生证明的尺寸样品图片制作办理【定、做++V:jpxsjk】 under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Size Code: 2009
Select parts from the table below to compare.
Compare
Compare
S2010CUX821K30
State of the Art Inc
Check for Price No Active 820 Ω 10 % 1 W 2009 SMT 300 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 150 V e0 MIL-PRF-55342 150 °C -65 °C Chip 2 Bulk TIN LEAD OVER NICKEL 710 µm 5.13 mm 2.38 mm STATE OF THE ART INC not_compliant EAR99