Filter Your Search
1 - 10 of 1,952 results
|
RNX038200MFNEE
Vishay Intertechnologies
|
$1.0000 | Yes | Obsolete | 200 MΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 25 °C | NO | 1.5 kV | e3 | 150 °C | -55 °C | Epoxy Coat | 2 | TUBULAR PACKAGE | TR, 11.25 INCH | Matte Tin (Sn) | WIRE | 640 µm | 38.1 mm | 3.56 mm | 10.67 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | ||||||||||
|
ROX150200MFKLBS
Vishay Intertechnologies
|
$1.0000 | No | Obsolete | 200 MΩ | 1 % | 5 W | Axial | 100 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 11 kV | e0 | 180 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Tin/Lead (Sn/Pb) | 810 µm | 38.1 mm | 7.87 mm | 39.37 mm | VISHAY INTERTECHNOLOGY INC | compliant | ||||||||||||||||
|
CRHV1206AF200MJNE5
Vishay Intertechnologies
|
$2.7538 | Yes | Active | 200 MΩ | 5 % | 300 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 1.5 kV | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 635 µm | 3.175 mm | 1.6002 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | Vishay | ||||||||
|
RNX038200MJNLB
Vishay Intertechnologies
|
$3.3929 | No | Obsolete | 200 MΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 25 °C | NO | 1.5 kV | e0 | 150 °C | -55 °C | Epoxy Coat | 2 | TUBULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 38.1 mm | 3.56 mm | 10.67 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant | ||||||||||
|
SM108022006FE
Ohmite Mfg Co
|
$5.7927 | Yes | Active | 200 MΩ | 1 % | 4.25 W | THROUGH HOLE MOUNT | Radial | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 25 °C | NO | 20 kV | e1 | 180 °C | -55 °C | Rectangular | 2 | TIN SILVER COPPER | WIRE | 813 µm | 33.02 mm | 48.26 mm | 6.35 mm | 50.8 mm | 2.54 mm | OHMITE MANUFACTURING CO | RADIAL LEADED | compliant | |||||||||
|
RNX038200MFNEL
Vishay Intertechnologies
|
$6.9178 | Yes | Obsolete | 200 MΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 25 °C | NO | 1.5 kV | e3 | 150 °C | -55 °C | Epoxy Coat | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 640 µm | 38.1 mm | 3.56 mm | 10.67 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | Vishay | |||||||||
|
MOX-2-122006F
Ohmite Mfg Co
|
$13.5402 | No | Active | 200 MΩ | 1 % | 5 W | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 20 kV | 210 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | 812 µm | 38.1 mm | 7.87 mm | 53.85 mm | OHMITE MANUFACTURING CO | compliant | ||||||||||||||||||
|
MOX-2-132006FE
Ohmite Mfg Co
|
$15.5827 | Yes | Active | 200 MΩ | 1 % | 3 W | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 20 kV | e1 | 110 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TIN SILVER COPPER | 810 µm | 38.1 mm | 8.76 mm | 54.36 mm | OHMITE MANUFACTURING CO | compliant | ||||||||||||||||
|
HTS05232006JPA20
Vishay Intertechnologies
|
$20.7596 | Yes | Active | 200 MΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | NO | 5 kV | e1 | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | 800 µm | 25 mm | 4.5 mm | 23 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.90 | ||||||||||
|
HTS05232006FKA20
Vishay Intertechnologies
|
$32.0550 | Yes | Active | 200 MΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 150 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | NO | 5 kV | e1 | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | 800 µm | 25 mm | 4.5 mm | 23 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.90 |