Parametric results for: 2014年出生医学证明[定制作办理++V:510730800] under Ceramic Capacitors

Filter Your Search

1 - 10 of 8,898 results

|
-
-
-
-
-
-
-
-
-
-
Size Code: 2014
Select parts from the table below to compare.
Compare
Compare
D331K20Y5PH63L6R
Vishay Intertechnologies
$0.0532 Yes Active 330 pF 100 V 10 % 2014 Y5P 10 % CERAMIC CERAMIC CAPACITOR 10% ppm/°C e3 125 °C -55 °C 2 Radial Bulk Matte Tin (Sn) 6.4 mm 5 mm 5 mm 3.5 mm VISHAY INTERTECHNOLOGY INC unknown Vishay
D151K20Y5PL63L6R
Vishay Intertechnologies
$0.0860 Yes Active 150 pF 500 V 10 % 2014 Y5P 10 % CERAMIC CERAMIC CAPACITOR 10% ppm/°C e3 125 °C -55 °C 2 Radial Bulk Matte Tin (Sn) 6.4 mm 5 mm 5 mm 3.5 mm VISHAY INTERTECHNOLOGY INC unknown Vishay
D471K20Y5PH63L6R
Vishay Intertechnologies
$0.1077 Yes Active 470 pF 100 V 10 % 2014 Y5P 10 % CERAMIC CERAMIC CAPACITOR 10% ppm/°C e3 125 °C -55 °C 2 Radial Bulk Matte Tin (Sn) 6.4 mm 5 mm 5 mm 3.5 mm VISHAY INTERTECHNOLOGY INC unknown Vishay
D221K20Y5PH63L6R
Vishay Intertechnologies
$0.1333 Yes Active 220 pF 100 V 10 % 2014 Y5P 10 % CERAMIC CERAMIC CAPACITOR 10% ppm/°C e3 125 °C -55 °C 2 Radial Bulk Matte Tin (Sn) 6.4 mm 5 mm 5 mm 3.5 mm VISHAY INTERTECHNOLOGY INC unknown Vishay
D471K20Y5PL63L6R
Vishay Intertechnologies
$0.1456 Yes Active 470 pF 500 V 10 % 2014 Y5P 10 % CERAMIC CERAMIC CAPACITOR 10% ppm/°C e3 125 °C -55 °C 2 Radial Bulk Matte Tin (Sn) 6.4 mm 5 mm 5 mm 3.5 mm VISHAY INTERTECHNOLOGY INC unknown Vishay
D101K20Y5PH63L6R
Vishay Intertechnologies
$0.1530 Yes Active 100 pF 100 V 10 % 2014 Y5P 10 % CERAMIC CERAMIC CAPACITOR 10% ppm/°C e3 125 °C -55 °C 2 Radial Bulk Matte Tin (Sn) 6.4 mm 5 mm 5 mm 3.5 mm VISHAY INTERTECHNOLOGY INC unknown Vishay
D331K20Y5PL63L6R
Vishay Intertechnologies
$0.1724 Yes Active 330 pF 500 V 10 % 2014 Y5P 10 % CERAMIC CERAMIC CAPACITOR 10% ppm/°C e3 125 °C -55 °C 2 Radial Bulk Matte Tin (Sn) 6.4 mm 5 mm 5 mm 3.5 mm VISHAY INTERTECHNOLOGY INC unknown Vishay
RPER71E105K2K1C03B
Murata Manufacturing Co Ltd
$0.2168 Yes Yes Obsolete 1 µF 25 V 10 % 2014 X7R 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e2 125 °C -55 °C 2 RECTANGULAR PACKAGE RADIAL BULK NO TIN COPPER 5 mm WIRE 3.15 mm 5 mm 3.5 mm MURATA MANUFACTURING CO LTD compliant Murata Electronics , 2014 EAR99 8532.24.00.60
D101K20Y5PL63L6R
Vishay Intertechnologies
$0.2314 Yes Active 100 pF 500 V 10 % 2014 Y5P 10 % CERAMIC CERAMIC CAPACITOR 10% ppm/°C e3 125 °C -55 °C 2 Radial Bulk Matte Tin (Sn) 6.4 mm 5 mm 5 mm 3.5 mm VISHAY INTERTECHNOLOGY INC unknown Vishay
KTD101B225M32A0T00
United Chemi-Con Inc
$0.5850 Yes Transferred 2.2 µF 100 V 20 % 2014 X7R 20 % CERAMIC CERAMIC CAPACITOR NTD 15% ppm/°C 125 °C -55 °C 2 Radial Ammo Pack 5 mm 6 mm 5 mm 3.5 mm UNITED CHEMI-CON INC unknown EAR99