Filter Your Search
1 - 10 of 18,023 results
|
SLRN4150001FCAFG
Vishay Intertechnologies
|
Check for Price | Yes | Active | 150 kΩ | 1 % | 100 mW | 2015 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Isolated | SLR | e4 | 125 °C | -55 °C | Single Layer | 8 | Gold (Au) - with Nickel (Ni) barrier | 640 µm | 5.12 mm | 3.84 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
SLRN416900AACDFG
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.69 kΩ | 0.05 % | 100 mW | 2015 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Isolated | SLR | e4 | 125 °C | -55 °C | Single Layer | 8 | Gold (Au) - with Nickel (Ni) barrier | 640 µm | 5.12 mm | 3.84 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
SLRN420300ADDBFG
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2.03 kΩ | 0.5 % | 100 mW | 2015 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Isolated | SLR | e4 | 125 °C | -55 °C | Single Layer | 8 | Gold (Au) - with Nickel (Ni) barrier | 640 µm | 5.12 mm | 3.84 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
SLRN429800AACDFG
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2.98 kΩ | 0.05 % | 100 mW | 2015 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Isolated | SLR | e4 | 125 °C | -55 °C | Single Layer | 8 | Gold (Au) - with Nickel (Ni) barrier | 640 µm | 5.12 mm | 3.84 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
SLRN443700ABBBFG
Vishay Intertechnologies
|
Check for Price | Yes | Active | 4.37 kΩ | 0.1 % | 100 mW | 2015 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Isolated | SLR | e4 | 125 °C | -55 °C | Single Layer | 8 | Gold (Au) - with Nickel (Ni) barrier | 640 µm | 5.12 mm | 3.84 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
SLRN4583000CCAFG
Vishay Intertechnologies
|
Check for Price | Yes | Active | 58.3 kΩ | 0.2 % | 100 mW | 2015 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Isolated | SLR | e4 | 125 °C | -55 °C | Single Layer | 8 | Gold (Au) - with Nickel (Ni) barrier | 640 µm | 5.12 mm | 3.84 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
SLRN474100BCCAFG
Vishay Intertechnologies
|
Check for Price | Yes | Active | 741 Ω | 0.2 % | 100 mW | 2015 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Isolated | SLR | e4 | 125 °C | -55 °C | Single Layer | 8 | Gold (Au) - with Nickel (Ni) barrier | 640 µm | 5.12 mm | 3.84 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
SLRN476800BBFDFG
Vishay Intertechnologies
|
Check for Price | Yes | Active | 768 Ω | 0.1 % | 100 mW | 2015 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Isolated | SLR | e4 | 125 °C | -55 °C | Single Layer | 8 | Gold (Au) - with Nickel (Ni) barrier | 640 µm | 5.12 mm | 3.84 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
SLRN442200BCFAFG
Vishay Intertechnologies
|
Check for Price | Yes | Active | 422 Ω | 0.2 % | 100 mW | 2015 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Isolated | SLR | e4 | 125 °C | -55 °C | Single Layer | 8 | Gold (Au) - with Nickel (Ni) barrier | 640 µm | 5.12 mm | 3.84 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
SLRN4920000ADBDG
Vishay Intertechnologies
|
Check for Price | Yes | Active | 92 kΩ | 0.05 % | 100 mW | 2015 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Isolated | SLR | e4 | 125 °C | -55 °C | Single Layer | 8 | Gold (Au) - with Nickel (Ni) barrier | 640 µm | 5.12 mm | 3.84 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |