Filter Your Search
1 - 10 of 18,023 results
|
SLRN4160001AFBFG
Vishay Intertechnologies
|
Check for Price | Yes | Active | 160 kΩ | 0.05 % | 100 mW | 2015 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Isolated | SLR | e4 | 125 °C | -55 °C | Single Layer | 8 | Gold (Au) - with Nickel (Ni) barrier | 640 µm | 5.12 mm | 3.84 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
SLRN410900AABAFG
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.09 kΩ | 0.05 % | 100 mW | 2015 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Isolated | SLR | e4 | 125 °C | -55 °C | Single Layer | 8 | Gold (Au) - with Nickel (Ni) barrier | 640 µm | 5.12 mm | 3.84 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
SLRN4117001AFBCG
Vishay Intertechnologies
|
Check for Price | Yes | Active | 117 kΩ | 0.05 % | 100 mW | 2015 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Isolated | SLR | e4 | 125 °C | -55 °C | Single Layer | 8 | Gold (Au) - with Nickel (Ni) barrier | 640 µm | 5.12 mm | 3.84 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
SLRN4237001BBDCG
Vishay Intertechnologies
|
Check for Price | Yes | Active | 237 kΩ | 0.1 % | 100 mW | 2015 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Isolated | SLR | e4 | 125 °C | -55 °C | Single Layer | 8 | Gold (Au) - with Nickel (Ni) barrier | 640 µm | 5.12 mm | 3.84 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
SLRN480600CCDACG
Vishay Intertechnologies
|
Check for Price | Yes | Active | 80.6 Ω | 0.2 % | 100 mW | 2015 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Isolated | SLR | e4 | 125 °C | -55 °C | Single Layer | 8 | Gold (Au) - with Nickel (Ni) barrier | 640 µm | 5.12 mm | 3.84 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
SLRN413000CDCBCG
Vishay Intertechnologies
|
Check for Price | Yes | Active | 13 Ω | 0.5 % | 100 mW | 2015 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Isolated | SLR | e4 | 125 °C | -55 °C | Single Layer | 8 | Gold (Au) - with Nickel (Ni) barrier | 640 µm | 5.12 mm | 3.84 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
SLRN4352000BBACG
Vishay Intertechnologies
|
Check for Price | Yes | Active | 35.2 kΩ | 0.1 % | 100 mW | 2015 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Isolated | SLR | e4 | 125 °C | -55 °C | Single Layer | 8 | Gold (Au) - with Nickel (Ni) barrier | 640 µm | 5.12 mm | 3.84 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
SLRN4459001ACBCG
Vishay Intertechnologies
|
Check for Price | Yes | Active | 459 kΩ | 0.05 % | 100 mW | 2015 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Isolated | SLR | e4 | 125 °C | -55 °C | Single Layer | 8 | Gold (Au) - with Nickel (Ni) barrier | 640 µm | 5.12 mm | 3.84 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
SLRN463400AFDACG
Vishay Intertechnologies
|
Check for Price | Yes | Active | 6.34 kΩ | 1 % | 100 mW | 2015 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Isolated | SLR | e4 | 125 °C | -55 °C | Single Layer | 8 | Gold (Au) - with Nickel (Ni) barrier | 640 µm | 5.12 mm | 3.84 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
SLRN483500BDCBBG
Vishay Intertechnologies
|
Check for Price | Yes | Active | 835 Ω | 0.5 % | 100 mW | 2015 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Isolated | SLR | e4 | 125 °C | -55 °C | Single Layer | 8 | Gold (Au) - with Nickel (Ni) barrier | 640 µm | 5.12 mm | 3.84 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |