Parametric results for: 2016江诗丹顿男表价格大全{精仿++微wxmpscp} under Array/Network Resistors

Filter Your Search

1 - 10 of 7,009 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Size Code: 2016
Select parts from the table below to compare.
Compare
Compare
AORN10-1AT3
Vishay Intertechnologies
$3.7461 Yes Active 10 kΩ 0.1 % 100 mW 2016 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM PRECISION 100 mW 10 kΩ ISOLATED 4 70 °C 1 kΩ YES 5 ppm/°C 100 V AEC-Q200 155 °C -55 °C Rectangular 1 8 RECTANGULAR PACKAGE TR GULL WING 1.73 mm 4.93 mm 3.99 mm VISHAY INTERTECHNOLOGY INC DIP unknown EAR99 8533.21.00.20 Vishay
AORN1001AT3
Vishay Intertechnologies
$3.8715 Yes Active 1 kΩ 0.1 % 100 mW 2016 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM PRECISION 100 mW 1 kΩ ISOLATED 4 70 °C 1 kΩ YES 5 ppm/°C 100 V AEC-Q200 155 °C -55 °C Rectangular 1 8 TR GULL WING 1.73 mm 4.93 mm 3.99 mm VISHAY INTERTECHNOLOGY INC SOIC unknown Vishay
AORN2002AT3
Vishay Intertechnologies
$3.8715 Yes Active 20 kΩ 0.1 % 100 mW 2016 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM PRECISION 100 mW 20 kΩ ISOLATED 4 70 °C 20 kΩ YES 5 ppm/°C 100 V AEC-Q200 155 °C -55 °C Rectangular 1 8 TR GULL WING 1.73 mm 4.93 mm 3.99 mm VISHAY INTERTECHNOLOGY INC SOIC unknown Vishay
AORN2001AT3
Vishay Intertechnologies
$3.9949 Yes Active 2 kΩ 0.1 % 100 mW 2016 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM PRECISION 100 mW 2 kΩ ISOLATED 4 70 °C 2 kΩ YES 5 ppm/°C 100 V AEC-Q200 155 °C -55 °C Rectangular 1 8 TR GULL WING 1.73 mm 4.93 mm 3.99 mm VISHAY INTERTECHNOLOGY INC SOIC unknown Vishay
AORN4992AT3
Vishay Intertechnologies
$3.9949 Yes Active 49.9 kΩ 0.1 % 100 mW 2016 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM PRECISION 100 mW 49.9 kΩ ISOLATED 4 70 °C 49.9 kΩ YES 5 ppm/°C 100 V AEC-Q200 155 °C -55 °C Rectangular 1 8 TR GULL WING 1.73 mm 4.93 mm 3.99 mm VISHAY INTERTECHNOLOGY INC SOIC unknown Vishay
AORN2-1AT3
Vishay Intertechnologies
$4.0264 Yes Active 10 kΩ 0.1 % 100 mW 2016 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM PRECISION 100 mW 10 kΩ ISOLATED 4 70 °C 5 kΩ YES 5 ppm/°C 100 V AEC-Q200 155 °C -55 °C Rectangular 1 8 TR GULL WING 1.73 mm 4.93 mm 3.99 mm VISHAY INTERTECHNOLOGY INC SOIC unknown Vishay
Y1365V0008BT0R
Vishay Foil Resistors
$15.7800 No No Active 10 kΩ 0.1 % 400 mW 2016 SURFACE MOUNT SMT 2 ppm/°C ARRAY/NETWORK RESISTOR METAL FOIL SMN HIGH-PRECISION, NON-INDUCTIVE 100 mW 10 kΩ ISOLATED 4 70 °C 10 kΩ SMN YES 1 ppm/°C e0 125 °C -55 °C Rectangular 1 8 RECTANGULAR PACKAGE TR Tin/Lead (Sn/Pb) GULL WING 1.73 mm 5 mm 3.99 mm VISHAY PRECISION GROUP INC SMT, 2016 unknown EAR99 8533.21.00.10
Y1747V0008BT0W
Vishay Precision Group Inc
$24.1614 No Active 10 kΩ 0.1 % 100 mW 2016 SMT 0.2 ppm/°C ARRAY/NETWORK RESISTOR METAL FOIL Isolated SMNZ e0 125 °C -55 °C Rectangular 8 RECTANGULAR PACKAGE Waffle Pack Tin/Lead (Sn/Pb) 1.73 mm 5 mm 3.99 mm VISHAY PRECISION GROUP INC compliant
Y1365V0008BA0U
Vishay Foil Resistors
$26.7288 No No Active 10 kΩ 0.1 % 400 mW 2016 SURFACE MOUNT SMT 2 ppm/°C ARRAY/NETWORK RESISTOR METAL FOIL SMN HIGH-PRECISION, NON-INDUCTIVE 100 mW 10 kΩ ISOLATED 4 70 °C 10 kΩ SMN YES 1 ppm/°C e0 125 °C -55 °C Rectangular 1 8 RECTANGULAR PACKAGE TUBE Tin/Lead (Sn/Pb) GULL WING 1.73 mm 5 mm 3.99 mm VISHAY PRECISION GROUP INC SMT, 2016 unknown EAR99 8533.21.00.10
Y1365V0008BA0R
Vishay Foil Resistors
$33.0954 No No Active 10 kΩ 0.1 % 400 mW 2016 SURFACE MOUNT SMT 2 ppm/°C ARRAY/NETWORK RESISTOR METAL FOIL SMN HIGH-PRECISION, NON-INDUCTIVE 100 mW 10 kΩ ISOLATED 4 70 °C 10 kΩ SMN YES 1 ppm/°C e0 125 °C -55 °C Rectangular 1 8 RECTANGULAR PACKAGE TR Tin/Lead (Sn/Pb) GULL WING 1.73 mm 5 mm 3.99 mm VISHAY PRECISION GROUP INC SMT, 2016 unknown EAR99 8533.21.00.10