Filter Your Search
1 - 10 of 175,300 results
|
GUS-TS8B-01-5112-FB
TT Electronics Resistors
|
Check for Price | No | Active | 51.1 kΩ | 1 % | 50 mW | 2017 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Bussed | 100 V | e0 | 125 °C | -55 °C | Chip | 16 | Tin/Lead (Sn/Pb) | 900 µm | 5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||
|
GUS-TS8B-02-1542-F
TT Electronics Resistors
|
Check for Price | No | Active | 15.4 kΩ | 1 % | 50 mW | 2017 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Bussed | 100 V | e0 | 125 °C | -55 °C | Chip | 16 | Tin/Lead (Sn/Pb) | 900 µm | 5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||
|
GUS-TS8BLF-00-3402-FB
TT Electronics Resistors
|
Check for Price | Yes | Active | 34 kΩ | 1 % | 50 mW | 2017 | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Bussed | 100 V | e3 | 125 °C | -55 °C | Chip | 16 | Matte Tin (Sn) | 900 µm | 5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||
|
GUS-TS8BLF-00-4702-BG
TT Electronics Resistors
|
Check for Price | Yes | Active | 47 kΩ | 0.1 % | 50 mW | 2017 | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Bussed | 100 V | e3 | 125 °C | -55 °C | Chip | 16 | Matte Tin (Sn) | 900 µm | 5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||
|
GUS-TS8BLF-01-96R5-DF
TT Electronics Resistors
|
Check for Price | Yes | Active | 96.5 Ω | 0.5 % | 50 mW | 2017 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Bussed | 100 V | e3 | 125 °C | -55 °C | Chip | 16 | Matte Tin (Sn) | 900 µm | 5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||
|
GUS-TS8BLF-03-5972-CD
TT Electronics Resistors
|
Check for Price | Yes | Active | 59.7 kΩ | 0.25 % | 50 mW | 2017 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Bussed | 100 V | e3 | 125 °C | -55 °C | Chip | 16 | Matte Tin (Sn) | 900 µm | 5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||
|
GUS-TS8BLF-03-2802-CD
TT Electronics Resistors
|
Check for Price | Yes | Active | 28 kΩ | 0.25 % | 50 mW | 2017 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Bussed | 100 V | e3 | 125 °C | -55 °C | Chip | 16 | Matte Tin (Sn) | 900 µm | 5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||
|
GUS-TS8BLF-03-3000-JG
TT Electronics Resistors
|
Check for Price | Yes | Active | 300 Ω | 5 % | 50 mW | 2017 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Bussed | 100 V | e3 | 125 °C | -55 °C | Chip | 16 | Matte Tin (Sn) | 900 µm | 5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||
|
GUS-TS8BLF-03-7871-C
TT Electronics Resistors
|
Check for Price | Yes | Active | 7.87 kΩ | 0.25 % | 50 mW | 2017 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Bussed | 100 V | e3 | 125 °C | -55 °C | Chip | 16 | Matte Tin (Sn) | 900 µm | 5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||
|
GUS-TS8A-00-1503-JA
TT Electronics Resistors
|
Check for Price | No | Active | 150 kΩ | 5 % | 100 mW | 2017 | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Isolated | 100 V | e0 | 125 °C | -55 °C | Chip | 16 | Tin/Lead (Sn/Pb) | 900 µm | 5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | 8541.60.00.60 |