Filter Your Search
1 - 10 of 175,300 results
|
GUS-TS8A-00-2152-FB
TT Electronics Resistors
|
Check for Price | No | Active | 21.5 kΩ | 1 % | 100 mW | 2017 | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e0 | 125 °C | -55 °C | Chip | 16 | Tin/Lead (Sn/Pb) | 900 µm | 5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
GUS-TS8A-00-32R4-DG
TT Electronics Resistors
|
Check for Price | No | Active | 32.4 Ω | 0.5 % | 100 mW | 2017 | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e0 | 125 °C | -55 °C | Chip | 16 | Tin/Lead (Sn/Pb) | 900 µm | 5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | |||
|
GUS-TS8A-02-7962-D
TT Electronics Resistors
|
Check for Price | No | Active | 79.6 kΩ | 0.5 % | 100 mW | 2017 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e0 | 125 °C | -55 °C | Chip | 16 | Tin/Lead (Sn/Pb) | 900 µm | 5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
GUS-TS8A-03-3051-DA
TT Electronics Resistors
|
Check for Price | No | Active | 3.05 kΩ | 0.5 % | 100 mW | 2017 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e0 | 125 °C | -55 °C | Chip | 16 | Tin/Lead (Sn/Pb) | 900 µm | 5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
GUS-TS8ALF-00-1301-JD
TT Electronics Resistors
|
Check for Price | Yes | Active | 1.3 kΩ | 5 % | 100 mW | 2017 | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e3 | 125 °C | -55 °C | Chip | 16 | Matte Tin (Sn) | 900 µm | 5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
GUS-TS8ALF-03-1423-BA
TT Electronics Resistors
|
Check for Price | Yes | Active | 142 kΩ | 0.1 % | 100 mW | 2017 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e3 | 125 °C | -55 °C | Chip | 16 | Matte Tin (Sn) | 900 µm | 5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
GUS-TS8ALF-03-1722-B
TT Electronics Resistors
|
Check for Price | Yes | Active | 17.2 kΩ | 0.1 % | 100 mW | 2017 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e3 | 125 °C | -55 °C | Chip | 16 | Matte Tin (Sn) | 900 µm | 5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
GUS-TS8B-03-1651-BB
TT Electronics Resistors
|
Check for Price | No | Active | 1.65 kΩ | 0.1 % | 50 mW | 2017 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | e0 | 125 °C | -55 °C | Chip | 16 | Tin/Lead (Sn/Pb) | 900 µm | 5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
GUS-TS8BLF-00-60R4-DC
TT Electronics Resistors
|
Check for Price | Yes | Active | 60.4 Ω | 0.5 % | 50 mW | 2017 | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | e3 | 125 °C | -55 °C | Chip | 16 | Matte Tin (Sn) | 900 µm | 5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
GUS-TS8BLF-02-1011-DB
TT Electronics Resistors
|
Check for Price | Yes | Active | 1.01 kΩ | 0.5 % | 50 mW | 2017 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | e3 | 125 °C | -55 °C | Chip | 16 | Matte Tin (Sn) | 900 µm | 5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | EAR99 |