Parametric results for: 2017年会计初级职称考试报名流程定制国内外假证+薇:1821177305 under Array/Network Resistors

Filter Your Search

1 - 10 of 175,300 results

|
-
-
-
Size Code: 2017
Select parts from the table below to compare.
Compare
Compare
GUS-TS8A-00-1052-CC
TT Electronics Resistors
Check for Price No Active 10.5 kΩ 0.25 % 100 mW 2017 SMT 250 ppm/°C ARRAY/NETWORK RESISTOR TANTALUM NITRIDE/NICKEL CHROME Isolated 100 V e0 125 °C -55 °C Chip 16 Tin/Lead (Sn/Pb) 900 µm 5 mm 4.4 mm TT ELECTRONICS PLC compliant EAR99
GUS-TS8A-00-1262-DF
TT Electronics Resistors
Check for Price No Active 12.6 kΩ 0.5 % 100 mW 2017 SMT 250 ppm/°C ARRAY/NETWORK RESISTOR TANTALUM NITRIDE/NICKEL CHROME Isolated 100 V e0 125 °C -55 °C Chip 16 Tin/Lead (Sn/Pb) 900 µm 5 mm 4.4 mm TT ELECTRONICS PLC compliant EAR99
GUS-TS8A-00-1520-CF
TT Electronics Resistors
Check for Price No Active 152 Ω 0.25 % 100 mW 2017 SMT 250 ppm/°C ARRAY/NETWORK RESISTOR TANTALUM NITRIDE/NICKEL CHROME Isolated 100 V e0 125 °C -55 °C Chip 16 Tin/Lead (Sn/Pb) 900 µm 5 mm 4.4 mm TT ELECTRONICS PLC compliant EAR99
GUS-TS8A-00-2610-CD
TT Electronics Resistors
Check for Price No Active 261 Ω 0.25 % 100 mW 2017 SMT 250 ppm/°C ARRAY/NETWORK RESISTOR TANTALUM NITRIDE/NICKEL CHROME Isolated 100 V e0 125 °C -55 °C Chip 16 Tin/Lead (Sn/Pb) 900 µm 5 mm 4.4 mm TT ELECTRONICS PLC compliant EAR99
GUS-TS8A-00-6652-BD
TT Electronics Resistors
Check for Price No Active 66.5 kΩ 0.1 % 100 mW 2017 SMT 250 ppm/°C ARRAY/NETWORK RESISTOR TANTALUM NITRIDE/NICKEL CHROME Isolated 100 V e0 125 °C -55 °C Chip 16 Tin/Lead (Sn/Pb) 900 µm 5 mm 4.4 mm TT ELECTRONICS PLC compliant EAR99
GUS-TS8A-01-3741-BA
TT Electronics Resistors
Check for Price No Active 3.74 kΩ 0.1 % 100 mW 2017 SMT 100 ppm/°C ARRAY/NETWORK RESISTOR TANTALUM NITRIDE/NICKEL CHROME Isolated 100 V e0 125 °C -55 °C Chip 16 Tin/Lead (Sn/Pb) 900 µm 5 mm 4.4 mm TT ELECTRONICS PLC compliant EAR99
GUS-TS8A-01-8661-BG
TT Electronics Resistors
Check for Price No Active 8.66 kΩ 0.1 % 100 mW 2017 SMT 100 ppm/°C ARRAY/NETWORK RESISTOR TANTALUM NITRIDE/NICKEL CHROME Isolated 100 V e0 125 °C -55 °C Chip 16 Tin/Lead (Sn/Pb) 900 µm 5 mm 4.4 mm TT ELECTRONICS PLC compliant EAR99
GUS-TS8A-02-1331-DF
TT Electronics Resistors
Check for Price No Active 1.33 kΩ 0.5 % 100 mW 2017 SMT 50 ppm/°C ARRAY/NETWORK RESISTOR TANTALUM NITRIDE/NICKEL CHROME Isolated 100 V e0 125 °C -55 °C Chip 16 Tin/Lead (Sn/Pb) 900 µm 5 mm 4.4 mm TT ELECTRONICS PLC compliant EAR99
GUS-TS8A-02-81R6-CF
TT Electronics Resistors
Check for Price No Active 81.6 Ω 0.25 % 100 mW 2017 SMT 50 ppm/°C ARRAY/NETWORK RESISTOR TANTALUM NITRIDE/NICKEL CHROME Isolated 100 V e0 125 °C -55 °C Chip 16 Tin/Lead (Sn/Pb) 900 µm 5 mm 4.4 mm TT ELECTRONICS PLC compliant EAR99
GUS-TS8A-03-2213-FA
TT Electronics Resistors
Check for Price No Active 221 kΩ 1 % 100 mW 2017 SMT 25 ppm/°C ARRAY/NETWORK RESISTOR TANTALUM NITRIDE/NICKEL CHROME Isolated 100 V e0 125 °C -55 °C Chip 16 Tin/Lead (Sn/Pb) 900 µm 5 mm 4.4 mm TT ELECTRONICS PLC compliant EAR99