Filter Your Search
1 - 10 of 175,300 results
|
GUS-TS8A-00-1052-CC
TT Electronics Resistors
|
Check for Price | No | Active | 10.5 kΩ | 0.25 % | 100 mW | 2017 | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Isolated | 100 V | e0 | 125 °C | -55 °C | Chip | 16 | Tin/Lead (Sn/Pb) | 900 µm | 5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
GUS-TS8A-00-1262-DF
TT Electronics Resistors
|
Check for Price | No | Active | 12.6 kΩ | 0.5 % | 100 mW | 2017 | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Isolated | 100 V | e0 | 125 °C | -55 °C | Chip | 16 | Tin/Lead (Sn/Pb) | 900 µm | 5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
GUS-TS8A-00-1520-CF
TT Electronics Resistors
|
Check for Price | No | Active | 152 Ω | 0.25 % | 100 mW | 2017 | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Isolated | 100 V | e0 | 125 °C | -55 °C | Chip | 16 | Tin/Lead (Sn/Pb) | 900 µm | 5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
GUS-TS8A-00-2610-CD
TT Electronics Resistors
|
Check for Price | No | Active | 261 Ω | 0.25 % | 100 mW | 2017 | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Isolated | 100 V | e0 | 125 °C | -55 °C | Chip | 16 | Tin/Lead (Sn/Pb) | 900 µm | 5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
GUS-TS8A-00-6652-BD
TT Electronics Resistors
|
Check for Price | No | Active | 66.5 kΩ | 0.1 % | 100 mW | 2017 | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Isolated | 100 V | e0 | 125 °C | -55 °C | Chip | 16 | Tin/Lead (Sn/Pb) | 900 µm | 5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
GUS-TS8A-01-3741-BA
TT Electronics Resistors
|
Check for Price | No | Active | 3.74 kΩ | 0.1 % | 100 mW | 2017 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Isolated | 100 V | e0 | 125 °C | -55 °C | Chip | 16 | Tin/Lead (Sn/Pb) | 900 µm | 5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
GUS-TS8A-01-8661-BG
TT Electronics Resistors
|
Check for Price | No | Active | 8.66 kΩ | 0.1 % | 100 mW | 2017 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Isolated | 100 V | e0 | 125 °C | -55 °C | Chip | 16 | Tin/Lead (Sn/Pb) | 900 µm | 5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
GUS-TS8A-02-1331-DF
TT Electronics Resistors
|
Check for Price | No | Active | 1.33 kΩ | 0.5 % | 100 mW | 2017 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Isolated | 100 V | e0 | 125 °C | -55 °C | Chip | 16 | Tin/Lead (Sn/Pb) | 900 µm | 5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
GUS-TS8A-02-81R6-CF
TT Electronics Resistors
|
Check for Price | No | Active | 81.6 Ω | 0.25 % | 100 mW | 2017 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Isolated | 100 V | e0 | 125 °C | -55 °C | Chip | 16 | Tin/Lead (Sn/Pb) | 900 µm | 5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
GUS-TS8A-03-2213-FA
TT Electronics Resistors
|
Check for Price | No | Active | 221 kΩ | 1 % | 100 mW | 2017 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Isolated | 100 V | e0 | 125 °C | -55 °C | Chip | 16 | Tin/Lead (Sn/Pb) | 900 µm | 5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | EAR99 |