Filter Your Search
1 - 10 of 120 results
|
2018BX474J2FB
Presidio Components Inc
|
Check for Price | Active | 470 nF | 50 V | 5 % | 2018 | BX | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 13 INCH | YES | SILVER PALLADIUM | WRAPAROUND | PRESIDIO COMPONENTS INC | , 2018 | compliant | EAR99 | 8532.24.00.20 | ||||
|
2018BX474M2F5
Presidio Components Inc
|
Check for Price | Active | 470 nF | 50 V | 20 % | 2018 | BX | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | YES | SILVER PALLADIUM | WRAPAROUND | PRESIDIO COMPONENTS INC | , 2018 | compliant | EAR99 | 8532.24.00.20 | ||||
|
2018BX474K2F2
Presidio Components Inc
|
Check for Price | Active | 470 nF | 50 V | 10 % | 2018 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | YES | SILVER PALLADIUM | WRAPAROUND | PRESIDIO COMPONENTS INC | , 2018 | compliant | EAR99 | 8532.24.00.20 | ||||
|
2018BX474J2NG3
Presidio Components Inc
|
Check for Price | Active | 470 nF | 50 V | 5 % | 2018 | BX | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | YES | GOLD | WRAPAROUND | PRESIDIO COMPONENTS INC | , 2018 | compliant | EAR99 | 8532.24.00.20 | ||||
|
2018BX474K2F5
Presidio Components Inc
|
Check for Price | Active | 470 nF | 50 V | 10 % | 2018 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | YES | SILVER PALLADIUM | WRAPAROUND | PRESIDIO COMPONENTS INC | , 2018 | compliant | EAR99 | 8532.24.00.20 | ||||
|
2018BX474M2NT91
Presidio Components Inc
|
Check for Price | No | No | Active | 470 nF | 50 V | 20 % | 2018 | BX | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | PRESIDIO COMPONENTS INC | , 2018 | compliant | EAR99 | 8532.24.00.20 | ||
|
2018BX474M2NG4
Presidio Components Inc
|
Check for Price | Active | 470 nF | 50 V | 20 % | 2018 | BX | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | YES | GOLD | WRAPAROUND | PRESIDIO COMPONENTS INC | , 2018 | compliant | EAR99 | 8532.24.00.20 | ||||
|
2018BX474K2PB
Presidio Components Inc
|
Check for Price | Yes | Yes | Active | 470 nF | 50 V | 10 % | 2018 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 13 INCH | YES | Silver/Palladium (Ag/Pd) | WRAPAROUND | PRESIDIO COMPONENTS INC | , 2018 | compliant | EAR99 | 8532.24.00.20 | ||
|
2018BX474J2P1
Presidio Components Inc
|
Check for Price | Yes | Yes | Active | 470 nF | 50 V | 5 % | 2018 | BX | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | YES | Silver/Palladium (Ag/Pd) | WRAPAROUND | PRESIDIO COMPONENTS INC | , 2018 | compliant | EAR99 | 8532.24.00.20 | ||
|
2018BX474J2P3
Presidio Components Inc
|
Check for Price | Yes | Yes | Active | 470 nF | 50 V | 5 % | 2018 | BX | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | YES | Silver/Palladium (Ag/Pd) | WRAPAROUND | PRESIDIO COMPONENTS INC | , 2018 | compliant | EAR99 | 8532.24.00.20 |