Filter Your Search
1 - 3 of 3 results
|
LFXTAL012019BULK
IQD Frequency Products
|
Check for Price | Yes | Not Recommended | 29.5 MHz | 10 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | 30 pF | L7.5XB5.0XH1.0 (mm)/L0.295XB0.197XH0.039 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | BULK | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | NOT SPECIFIED | L7.5XB5.0XH1.0 (mm)/L0.295XB0.197XH0.039 (inch) | IQD FREQUENCY PRODUCTS LTD | SMD, 4 PIN | unknown | |||
|
LFXTAL032019BULK
IQD Frequency Products
|
Check for Price | Yes | Active | 21.37 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | 16 pF | L11.4XB4.9XH4.3 (mm)/L0.449XB0.193XH0.169 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | BULK | 500 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L11.4XB4.9XH4.3 (mm)/L0.449XB0.193XH0.169 (inch) | IQD FREQUENCY PRODUCTS LTD | HC49/4HSMX, SMD, 2 PIN | compliant | 8541.60.00.60 | |||
|
LFXTAL052019BULK
IQD Frequency Products
|
Check for Price | Yes | Active | 14.3182 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 70 Ω | 18 pF | L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | BULK | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) | IQD FREQUENCY PRODUCTS LTD | SMD, 4 PIN | compliant | 8541.60.00.50 |