Parametric results for: 2019美容师工资怎么算【代制作办理++V:bydbzkz】 under Variable Resistors

Filter Your Search

1 - 10 of 97 results

|
-
-
-
-
-
-
Size Code: 2019
Select parts from the table below to compare.
Compare
Compare
44WR500KLFT7
TT electronics / BI Technologies
$0.4779 Yes Yes Active 500 kΩ 10 % 250 mW 2019 SURFACE MOUNT SMT 100 ppm/°C LINEAR TRIMMER CERMET SCREW 85 °C YES 300 V e3 150 °C -65 °C VERTICAL Rectangular 1 3 9 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH 3240 deg TIN HOOK 5.31 mm 5.08 mm 4.83 mm BI TECHNOLOGIES CORP SMT, 2019 compliant EAR99 8533.40.80.50
44WR1MEGLFT7
TT electronics / BI Technologies
$0.4779 Yes Active 1 MΩ 10 % 250 mW 2019 SURFACE MOUNT SMT 100 ppm/°C LINEAR TRIMMER CERMET SCREW 85 °C YES 300 V e3 150 °C -65 °C VERTICAL Rectangular 1 3 9 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH 3240 deg TIN HOOK 5.31 mm 5.08 mm 4.83 mm BI TECHNOLOGIES CORP SMT, 2019 compliant EAR99 8533.40.80.50
44WR2MEGLFT7
TT electronics / BI Technologies
$0.4779 Yes Active 2 MΩ 10 % 250 mW 2019 SURFACE MOUNT SMT 100 ppm/°C LINEAR TRIMMER CERMET SCREW 85 °C YES 300 V e3 150 °C -65 °C VERTICAL Rectangular 1 3 9 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH 3240 deg TIN HOOK 5.31 mm 5.08 mm 4.83 mm BI TECHNOLOGIES CORP SMT, 2019 compliant EAR99 8533.40.80.50
44WR25KLFT7
TT electronics / BI Technologies
$0.4779 Yes Yes Active 25 kΩ 10 % 250 mW 2019 SURFACE MOUNT SMT 100 ppm/°C LINEAR TRIMMER CERMET SCREW 85 °C YES 300 V e3 150 °C -65 °C VERTICAL Rectangular 1 3 9 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH 3240 deg TIN HOOK 5.31 mm 5.08 mm 4.83 mm BI TECHNOLOGIES CORP SMT, 2019 compliant EAR99 8533.40.80.50
44WR500LFTB
TT electronics / BI Technologies
$0.5400 Yes Active 500 Ω 10 % 250 mW 2019 SURFACE MOUNT SMT 100 ppm/°C LINEAR TRIMMER CERMET SCREW 85 °C YES 300 V e3 150 °C -65 °C VERTICAL Rectangular 1 3 9 TUBE 3240 deg TIN HOOK 5.31 mm 5.08 mm 4.83 mm BI TECHNOLOGIES CORP SMT, 2019 compliant EAR99 8533.40.80.50
44WR500KLFTB
TT electronics / BI Technologies
$0.5400 Yes Active 500 kΩ 10 % 250 mW 2019 SURFACE MOUNT SMT 100 ppm/°C LINEAR TRIMMER CERMET SCREW 85 °C YES 300 V e3 150 °C -65 °C VERTICAL Rectangular 1 3 9 TUBE 3240 deg TIN HOOK 5.31 mm 5.08 mm 4.83 mm BI TECHNOLOGIES CORP SMT, 2019 compliant EAR99 8533.40.80.50
44WR250KLFTB
TT electronics / BI Technologies
$0.5400 Yes Active 250 kΩ 10 % 250 mW 2019 SURFACE MOUNT SMT 100 ppm/°C LINEAR TRIMMER CERMET SCREW 85 °C YES 300 V e3 150 °C -65 °C VERTICAL Rectangular 1 3 9 TUBE 3240 deg TIN HOOK 5.31 mm 5.08 mm 4.83 mm BI TECHNOLOGIES CORP SMT, 2019 compliant EAR99 8533.40.80.50
44WR500LFT7
TT electronics / BI Technologies
$0.5844 Yes Yes Active 500 Ω 10 % 250 mW 2019 SURFACE MOUNT SMT 100 ppm/°C LINEAR TRIMMER CERMET SCREW 85 °C YES 300 V e3 150 °C -65 °C VERTICAL Rectangular 1 3 9 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH 3240 deg TIN HOOK 5.31 mm 5.08 mm 4.83 mm BI TECHNOLOGIES CORP SMT, 2019 compliant EAR99 8533.40.80.50
44WR2KLFT13
TT electronics / BI Technologies
$1.6120 Yes Yes Active 2 kΩ 10 % 250 mW 2019 SURFACE MOUNT SMT 100 ppm/°C LINEAR TRIMMER CERMET SCREW 85 °C YES 300 V e3 150 °C -65 °C VERTICAL Rectangular 1 3 9 RECTANGULAR PACKAGE TR, EMBOSSED, 13 INCH 3240 deg TIN HOOK 5.31 mm 5.08 mm 4.83 mm BI TECHNOLOGIES CORP SMT, 2019 compliant EAR99 8533.40.80.50
44WR100KLFT7
TT electronics / BI Technologies
$1.8581 Yes Yes Active 100 kΩ 10 % 250 mW 2019 SURFACE MOUNT SMT 100 ppm/°C LINEAR TRIMMER CERMET SCREW 85 °C YES 300 V e3 150 °C -65 °C VERTICAL Rectangular 1 3 9 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH 3240 deg TIN HOOK 5.31 mm 5.08 mm 4.83 mm BI TECHNOLOGIES CORP SMT, 2019 compliant EAR99 8533.40.80.50