Parametric results for: 2020年初级职称证书领取【+V信510730800】 under Ceramic Capacitors

Filter Your Search

1 - 10 of 1,208,318 results

|
-
-
-
-
-
-
-
-
-
-
-
Size Code: 2020
Select parts from the table below to compare.
Compare
Compare
DEBB33D331KD1B
Murata Manufacturing Co Ltd
$0.1070 Yes Yes Obsolete 330 pF 2 kV 10 % 2020 B 10 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR 10% ppm/°C 85 °C -25 °C 2 DISK PACKAGE RADIAL BULK NO 5 mm WIRE 5 mm 5 mm 5 mm 5 mm MURATA MANUFACTURING CO LTD , 2020 compliant EAR99 8532.23.00.60 Murata Electronics
DEBF33D102ZD1B
Murata Manufacturing Co Ltd
$0.1087 Yes Yes Obsolete 1 nF 2 kV 80 % 2020 F 20 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR -80/+30% ppm/°C 85 °C -25 °C 2 DISK PACKAGE RADIAL BULK NO 5 mm WIRE 5 mm 5 mm 5 mm 5 mm MURATA MANUFACTURING CO LTD , 2020 compliant EAR99 8532.23.00.60
DEA1X3D390JC1B
Murata Manufacturing Co Ltd
$0.1233 Yes Obsolete 39 pF 2 kV 5 % 2020 SL 5 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR -1000/+350ppm/Cel ppm/°C 125 °C -25 °C 2 DISK PACKAGE RADIAL BULK NO 5 mm WIRE 5 mm 5 mm 5 mm 5 mm MURATA MANUFACTURING CO LTD , 2020 compliant EAR99 8532.23.00.60
DEBF33D102ZC1B
Murata Manufacturing Co Ltd
$0.1380 Yes Yes Obsolete 1 nF 2 kV 80 % 2020 F 20 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR -80/+30% ppm/°C 85 °C -25 °C 2 DISK PACKAGE RADIAL BULK NO 5 mm WIRE 5 mm 5 mm 5 mm 5 mm MURATA MANUFACTURING CO LTD , 2020 compliant EAR99 8532.23.00.60 Murata Electronics
DEBB33D331KC1B
Murata Manufacturing Co Ltd
$0.1417 Yes Yes Obsolete 330 pF 2 kV 10 % 2020 B 10 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR 10% ppm/°C 85 °C -25 °C 2 DISK PACKAGE RADIAL BULK NO 5 mm WIRE 5 mm 5 mm 5 mm 5 mm MURATA MANUFACTURING CO LTD , 2020 compliant EAR99 8532.23.00.60 Murata Electronics
DEBB33D331KP2A
Murata Manufacturing Co Ltd
$0.1699 Yes Yes Obsolete 330 pF 2 kV 10 % 2020 B 10 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR 10% ppm/°C 85 °C -25 °C 2 DISK PACKAGE RADIAL AMMO PACK NO 5 mm WIRE 5 mm 5 mm 5 mm 5 mm MURATA MANUFACTURING CO LTD , 2020 compliant EAR99 8532.23.00.60 Murata Electronics
DEBF33D102ZP2A
Murata Manufacturing Co Ltd
$0.1736 Yes Yes Obsolete 1 nF 2 kV 80 % 2020 F 20 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR -80/+30% ppm/°C e3 85 °C -25 °C 2 DISK PACKAGE RADIAL AMMO PACK NO TIN 5 mm WIRE 5 mm 5 mm 5 mm 5 mm MURATA MANUFACTURING CO LTD , 2020 compliant EAR99 8532.23.00.60 Murata Electronics
C322C473KCR5CA
KEMET Corporation
$0.7140 Yes Obsolete 47 nF 500 V 10 % 2020 X7R 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR C322 C32 (X7R,500V) 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Matte Tin (Sn) - with Nickel (Ni) barrier 5.08 mm WIRE 6.6 mm 5.08 mm 5.08 mm KEMET ELECTRONICS CORP , 2020 not_compliant EAR99 8532.24.00.60
2020N331J302P
KEMET Corporation
$138.7110 Yes No Active 330 pF 3 kV 5 % 2020 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e4 125 °C -55 °C 2 SMT WAFFLE TRAY YES Palladium/Silver (Pd/Ag) WRAPAROUND 3.55 mm 5.08 mm 5.08 mm KEMET ELECTRONICS CORP , 2020 not_compliant EAR99 8532.24.00.20 KEMET
SK015A112JAA
Kyocera AVX Components
Check for Price No No Active 1.1 nF 50 V 5 % 2020 C0G 5 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin/Lead (Sn/Pb) 5.08 mm WIRE 5.08 mm 5.08 mm 5.08 mm AVX CORP , 2020 not_compliant EAR99 8532.24.00.60