Filter Your Search
1 - 10 of 385,998 results
|
2020B504-316
Winchester Interconnect
|
$7.6405 | Active | 1 | 50 Ω | 1.3 | MALE | CABLE | POLYTETRAFLUOROETHYLENE | BRASS | STRAIGHT | RF SMP CONNECTOR | 26 GHz | -65 °C | 165 °C | PLUG | SNAP | GENERAL PURPOSE | NO | NICKEL | CRIMP | WINCHESTER INTERCONNECT | unknown | EAR99 | 8536.69.40.10 | |||||||||||||||||||||||||||
|
2020B121J601NHTM
Knowles Capacitors
|
Check for Price | Yes | Active | e3 | -55 °C | 125 °C | KNOWLES PRECISION DEVICES | compliant | EAR99 | , 2020 | 120 pF | CERAMIC CAPACITOR | Consult Factory | CERAMIC | 4.57 mm | 5.08 mm | Yes | 5 % | 2 | SMT | TR, 7/13 Inch | 5 % | 600 V | 2020 | X7R | 15% ppm/°C | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | |||||||||||||||||||||||
|
2020B152K501S
KEMET Corporation
|
Check for Price | No | Active | e4 | -55 °C | 125 °C | KEMET ELECTRONICS CORP | not_compliant | EAR99 | 8532.24.00.20 | , 2020 | 1.5 nF | CERAMIC CAPACITOR | CERAMIC | 3.55 mm | 5.08 mm | Yes | 10 % | 2 | SMT | WAFFLE TRAY | 10 % | 500 V | 2020 | X7R | 15% ppm/°C | Silver (Ag) | 5.08 mm | SURFACE MOUNT | YES | WRAPAROUND | ||||||||||||||||||||
|
2020B332M152PHWM
Knowles Capacitors
|
Check for Price | Yes | Active | e4 | MIL-PRF-55681 | -55 °C | 125 °C | KNOWLES PRECISION DEVICES | compliant | EAR99 | , 2020 | 3.3 nF | CERAMIC CAPACITOR | CERAMIC | 4.57 mm | 5.08 mm | 20 % | 2 | SMT | Waffle Pack | 20 % | 1.5 kV | 2020 | X7R | 15% ppm/°C | Palladium/Silver (Pd/Ag) | 5.08 mm | ||||||||||||||||||||||||
|
2020B165J160SHTM
Knowles Capacitors
|
Check for Price | No | Active | MIL-PRF-55681 | -55 °C | 125 °C | KNOWLES PRECISION DEVICES | compliant | EAR99 | , 2020 | 1.6 µF | CERAMIC CAPACITOR | CERAMIC | 4.57 mm | 5.08 mm | 5 % | 2 | SMT | TR | 5 % | 16 V | 2020 | X7R | 15% ppm/°C | 5.08 mm | ||||||||||||||||||||||||||
|
2020B684M160VHTM
Knowles Capacitors
|
Check for Price | No | Active | MIL-PRF-55681 | -55 °C | 125 °C | KNOWLES PRECISION DEVICES | compliant | EAR99 | , 2020 | 680 nF | CERAMIC CAPACITOR | CERAMIC | 4.57 mm | 5.08 mm | 20 % | 2 | SMT | TR | 20 % | 16 V | 2020 | X7R | 15% ppm/°C | 5.08 mm | ||||||||||||||||||||||||||
|
2020B122J102VHTM
Knowles Capacitors
|
Check for Price | Yes | Active | e0 | MIL-PRF-55681 | -55 °C | 125 °C | KNOWLES PRECISION DEVICES | compliant | EAR99 | , 2020 | 1.2 nF | CERAMIC CAPACITOR | CERAMIC | 4.57 mm | 5.08 mm | 5 % | 2 | SMT | TR | 5 % | 1 kV | 2020 | X7R | 15% ppm/°C | Tin/Lead (Sn90Pb10) | 5.08 mm | ||||||||||||||||||||||||
|
2020B153Z201PHM
Knowles Capacitors
|
Check for Price | No | Active | MIL-PRF-55681 | -55 °C | 125 °C | KNOWLES PRECISION DEVICES | compliant | EAR99 | , 2020 | 15 nF | CERAMIC CAPACITOR | CERAMIC | 4.57 mm | 5.08 mm | 20 % | 2 | SMT | Bulk | 80 % | 200 V | 2020 | X7R | 15% ppm/°C | 5.08 mm | ||||||||||||||||||||||||||
|
2020B333P201CHM
Knowles Capacitors
|
Check for Price | No | Active | e3 | MIL-PRF-55681 | -55 °C | 125 °C | KNOWLES PRECISION DEVICES | compliant | EAR99 | , 2020 | 33 nF | CERAMIC CAPACITOR | CERAMIC | 4.57 mm | 5.08 mm | 2 | SMT | Bulk | 100 % | 200 V | 2020 | X7R | 15% ppm/°C | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | |||||||||||||||||||||||||
|
2020B224P251DHTM
Knowles Capacitors
|
Check for Price | No | Active | e0 | MIL-PRF-55681 | -55 °C | 125 °C | KNOWLES PRECISION DEVICES | not_compliant | EAR99 | , 2020 | 220 nF | CERAMIC CAPACITOR | CERAMIC | 4.57 mm | 5.08 mm | 2 | SMT | TR | 100 % | 250 V | 2020 | X7R | 15% ppm/°C | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 5.08 mm |