Filter Your Search
1 - 10 of 111,486 results
|
SON-N954-02-37R0-DG
TT Electronics Resistors
|
Check for Price | No | Active | 37 Ω | 0.5 % | 100 mW | 2021 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 50 V | e0 | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 8 | Tin/Lead (Sn60Pb40) | 711 µm | 5.08 mm | 5.334 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
SON-N954-07-5421-BG
TT Electronics Resistors
|
Check for Price | No | Active | 5.42 kΩ | 0.1 % | 100 mW | 2021 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 50 V | e0 | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 8 | Tin/Lead (Sn60Pb40) | 711 µm | 5.08 mm | 5.334 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
SON-N954-03-6260-B
TT Electronics Resistors
|
Check for Price | No | Active | 626 Ω | 0.1 % | 100 mW | 2021 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 50 V | e0 | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 8 | Tin/Lead (Sn60Pb40) | 711 µm | 5.08 mm | 5.334 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
SON-N959LF-03-78R7-FG
TT Electronics Resistors
|
Check for Price | Yes | Active | 78.7 Ω | 1 % | 100 mW | 2021 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 50 V | e3 | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 8 | Matte Tin (Sn) - with Nickel (Ni) barrier | 711 µm | 5.08 mm | 5.334 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
SON-N959LF-07-1452-B
TT Electronics Resistors
|
Check for Price | Yes | Active | 14.5 kΩ | 0.1 % | 100 mW | 2021 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 50 V | e3 | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 8 | Matte Tin (Sn) - with Nickel (Ni) barrier | 711 µm | 5.08 mm | 5.334 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
SON-N959LF-03-6650-D
TT Electronics Resistors
|
Check for Price | Yes | Active | 665 Ω | 0.5 % | 100 mW | 2021 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 50 V | e3 | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 8 | Matte Tin (Sn) - with Nickel (Ni) barrier | 711 µm | 5.08 mm | 5.334 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
SON-N959-03-1821-F
TT Electronics Resistors
|
Check for Price | No | Active | 1.82 kΩ | 1 % | 100 mW | 2021 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 50 V | e0 | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 8 | Tin/Lead (Sn60Pb40) | 711 µm | 5.08 mm | 5.334 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
SON-N959LF-03-1100-D
TT Electronics Resistors
|
Check for Price | Yes | Active | 110 Ω | 0.5 % | 100 mW | 2021 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 50 V | e3 | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 8 | Matte Tin (Sn) - with Nickel (Ni) barrier | 711 µm | 5.08 mm | 5.334 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
N954-03-33K2-DB
TT Electronics Resistors
|
Check for Price | No | Active | 33.2 kΩ | 0.5 % | 100 mW | 2021 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 50 V | e0 | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 8 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 711 µm | 5.08 mm | 5.33 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
N954-03-47K-CF
TT Electronics Resistors
|
Check for Price | No | Active | 47 kΩ | 0.25 % | 100 mW | 2021 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 50 V | e0 | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 8 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 711 µm | 5.08 mm | 5.33 mm | TT ELECTRONICS PLC | compliant | EAR99 |