Parametric results for: 2021年初级会计师资格证考试报名费+微{510730800} under Array/Network Resistors

Filter Your Search

1 - 10 of 111,486 results

|
-
-
-
-
-
-
Size Code: 2021
Select parts from the table below to compare.
Compare
Compare
SON-N954-07-1740-CG
TT Electronics Resistors
Check for Price No Active 174 Ω 0.25 % 100 mW 2021 SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM Bussed 50 V e0 MIL-PRF-83401 150 °C -55 °C Monolithic 8 Tin/Lead (Sn60Pb40) 711 µm 5.08 mm 5.334 mm TT ELECTRONICS PLC compliant EAR99
SON-N954-07-1822-C
TT Electronics Resistors
Check for Price No Active 18.2 kΩ 0.25 % 100 mW 2021 SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM Bussed 50 V e0 MIL-PRF-83401 150 °C -55 °C Monolithic 8 Tin/Lead (Sn60Pb40) 711 µm 5.08 mm 5.334 mm TT ELECTRONICS PLC compliant EAR99
SON-N954LF-05-10R4-D
TT Electronics Resistors
Check for Price Yes Active 10.4 Ω 0.5 % 100 mW 2021 SMT 100 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM Bussed SON 50 V e3 MIL-PRF-83401 150 °C -55 °C Monolithic 8 Matte Tin (Sn) - with Nickel (Ni) barrier 711 µm 5.08 mm 5.334 mm TT ELECTRONICS PLC compliant EAR99
SON-N954LF-07-1471-F
TT Electronics Resistors
Check for Price Yes Active 1.47 kΩ 1 % 100 mW 2021 SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM Bussed SON 50 V e3 MIL-PRF-83401 150 °C -55 °C Monolithic 8 Matte Tin (Sn) - with Nickel (Ni) barrier 711 µm 5.08 mm 5.334 mm TT ELECTRONICS PLC compliant EAR99
SON-N959-02-31R6-C
TT Electronics Resistors
Check for Price No Active 31.6 Ω 0.25 % 100 mW 2021 SMT 50 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM Isolated 50 V e0 MIL-PRF-83401 150 °C -55 °C Monolithic 8 Tin/Lead (Sn60Pb40) 711 µm 5.08 mm 5.334 mm TT ELECTRONICS PLC compliant EAR99
SON-N959-03-2001-F
TT Electronics Resistors
Check for Price No Active 2 kΩ 1 % 100 mW 2021 SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM Isolated 50 V e0 MIL-PRF-83401 150 °C -55 °C Monolithic 8 Tin/Lead (Sn60Pb40) 711 µm 5.08 mm 5.334 mm TT ELECTRONICS PLC compliant EAR99
SON-N959-03-67R3-BG
TT Electronics Resistors
Check for Price No Active 67.3 Ω 0.1 % 100 mW 2021 SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM Isolated 50 V e0 MIL-PRF-83401 150 °C -55 °C Monolithic 8 Tin/Lead (Sn60Pb40) 711 µm 5.08 mm 5.334 mm TT ELECTRONICS PLC compliant EAR99
SON-N959-07-3741-B
TT Electronics Resistors
Check for Price No Active 3.74 kΩ 0.1 % 100 mW 2021 SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM Isolated 50 V e0 MIL-PRF-83401 150 °C -55 °C Monolithic 8 Tin/Lead (Sn60Pb40) 711 µm 5.08 mm 5.334 mm TT ELECTRONICS PLC compliant EAR99
SON-N959-07-66R5-DC
TT Electronics Resistors
Check for Price No Active 66.5 Ω 0.5 % 100 mW 2021 SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM Isolated 50 V e0 MIL-PRF-83401 150 °C -55 °C Monolithic 8 Tin/Lead (Sn60Pb40) 711 µm 5.08 mm 5.334 mm TT ELECTRONICS PLC compliant EAR99
SON-N959LF-03-1060-DC
TT Electronics Resistors
Check for Price Yes Active 106 Ω 0.5 % 100 mW 2021 SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM Isolated SON 50 V e3 MIL-PRF-83401 150 °C -55 °C Monolithic 8 Matte Tin (Sn) - with Nickel (Ni) barrier 711 µm 5.08 mm 5.334 mm TT ELECTRONICS PLC compliant EAR99