Filter Your Search
1 - 10 of 111,486 results
|
N954-07-33K6-BA
TT Electronics Resistors
|
Check for Price | No | Active | 33.6 kΩ | 0.1 % | 100 mW | 2021 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Bussed | SON | 50 V | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 8 | 711 µm | 5.08 mm | 5.33 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
N959-03-29K4-DF
TT Electronics Resistors
|
Check for Price | No | Active | 29.4 kΩ | 0.5 % | 100 mW | 2021 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Isolated | SON | 50 V | e0 | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 8 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 711 µm | 5.08 mm | 5.33 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
N959-06-27R1-DD
TT Electronics Resistors
|
Check for Price | No | Active | 27.1 Ω | 0.5 % | 100 mW | 2021 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Isolated | SON | 50 V | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 8 | 711 µm | 5.08 mm | 5.33 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
N959-07-218R-CG
TT Electronics Resistors
|
Check for Price | No | Active | 218 Ω | 0.25 % | 100 mW | 2021 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Isolated | SON | 50 V | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 8 | 711 µm | 5.08 mm | 5.33 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
SON-N959-03-2401-BG
TT Electronics Resistors
|
Check for Price | No | Active | 2.4 kΩ | 0.1 % | 100 mW | 2021 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Isolated | 50 V | e0 | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 8 | Tin/Lead (Sn60Pb40) | 711 µm | 5.08 mm | 5.334 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||
|
SON-N954-03-2940-DG
TT Electronics Resistors
|
Check for Price | No | Active | 294 Ω | 0.5 % | 100 mW | 2021 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Bussed | 50 V | e0 | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 8 | Tin/Lead (Sn60Pb40) | 711 µm | 5.08 mm | 5.334 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||
|
SON-N954LF-03-2001-B
TT Electronics Resistors
|
Check for Price | Yes | Active | 2 kΩ | 0.1 % | 100 mW | 2021 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Bussed | SON | 50 V | e3 | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 8 | Matte Tin (Sn) - with Nickel (Ni) barrier | 711 µm | 5.08 mm | 5.334 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
SON-N954LF-06-43R0-JC
TT Electronics Resistors
|
Check for Price | Yes | Active | 43 Ω | 5 % | 100 mW | 2021 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Bussed | SON | 50 V | e3 | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 8 | Matte Tin (Sn) - with Nickel (Ni) barrier | 711 µm | 5.08 mm | 5.334 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
SON-N959-01-12R0-DG
TT Electronics Resistors
|
Check for Price | No | Active | 12 Ω | 0.5 % | 100 mW | 2021 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Isolated | 50 V | e0 | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 8 | Tin/Lead (Sn60Pb40) | 711 µm | 5.08 mm | 5.334 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||
|
SON-N959LF-03-3012-FG
TT Electronics Resistors
|
Check for Price | Yes | Active | 30.1 kΩ | 1 % | 100 mW | 2021 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Isolated | SON | 50 V | e3 | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 8 | Matte Tin (Sn) - with Nickel (Ni) barrier | 711 µm | 5.08 mm | 5.334 mm | TT ELECTRONICS PLC | compliant | EAR99 |