Parametric results for: 2021年考导游证更难了吗【+V信510730800】 under Array/Network Resistors

Filter Your Search

1 - 10 of 111,486 results

|
-
-
-
-
-
-
Size Code: 2021
Select parts from the table below to compare.
Compare
Compare
SON-N954-03-1012-C
TT Electronics Resistors
Check for Price No Active 10.1 kΩ 0.25 % 100 mW 2021 SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM BUSSED 50 V MIL-PRF-83401 150 °C -55 °C Monolithic 8 711 µm 5.08 mm 5.334 mm TT ELECTRONICS PLC compliant EAR99
SON-N954-03-1822-D
TT Electronics Resistors
Check for Price No Active 18.2 kΩ 0.5 % 100 mW 2021 SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM BUSSED 50 V MIL-PRF-83401 150 °C -55 °C Monolithic 8 711 µm 5.08 mm 5.334 mm TT ELECTRONICS PLC compliant EAR99
SON-N954-03-6801-GG
TT Electronics Resistors
Check for Price No Active 6.8 kΩ 2 % 100 mW 2021 SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM BUSSED 50 V e0 MIL-PRF-83401 150 °C -55 °C Monolithic 8 Tin/Lead (Sn60Pb40) 711 µm 5.08 mm 5.334 mm TT ELECTRONICS PLC compliant EAR99
SON-N954-07-1182-CG
TT Electronics Resistors
Check for Price No Active 11.8 kΩ 0.25 % 100 mW 2021 SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM BUSSED 50 V MIL-PRF-83401 150 °C -55 °C Monolithic 8 711 µm 5.08 mm 5.334 mm TT ELECTRONICS PLC compliant EAR99
SON-N954-07-2132-BC
TT Electronics Resistors
Check for Price No Active 21.3 kΩ 0.1 % 100 mW 2021 SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM BUSSED 50 V MIL-PRF-83401 150 °C -55 °C Monolithic 8 711 µm 5.08 mm 5.334 mm TT ELECTRONICS PLC compliant EAR99
SON-N954LF-07-9531-CG
TT Electronics Resistors
Check for Price Yes Active 9.53 kΩ 0.25 % 100 mW 2021 SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM BUSSED 50 V e3 MIL-PRF-83401 150 °C -55 °C Monolithic 8 Matte Tin (Sn) - with Nickel (Ni) barrier 711 µm 5.08 mm 5.334 mm TT ELECTRONICS PLC compliant EAR99
SON-N959-01-21R0-F
TT Electronics Resistors
Check for Price No Active 21 Ω 1 % 100 mW 2021 SMT 100 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM ISOLATED 50 V MIL-PRF-83401 150 °C -55 °C Monolithic 8 711 µm 5.08 mm 5.334 mm TT ELECTRONICS PLC compliant EAR99
SON-N959LF-03-3000-J
TT Electronics Resistors
Check for Price Yes Active 300 Ω 5 % 100 mW 2021 SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM ISOLATED 50 V e3 MIL-PRF-83401 150 °C -55 °C Monolithic 8 Matte Tin (Sn) - with Nickel (Ni) barrier 711 µm 5.08 mm 5.334 mm TT ELECTRONICS PLC compliant EAR99
SON-N959LF-07-74R1-DG
TT Electronics Resistors
Check for Price Yes Active 74.1 Ω 0.5 % 100 mW 2021 SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM ISOLATED 50 V e3 MIL-PRF-83401 150 °C -55 °C Monolithic 8 Matte Tin (Sn) - with Nickel (Ni) barrier 711 µm 5.08 mm 5.334 mm TT ELECTRONICS PLC compliant EAR99
SLRM4152001DFBFG
Vishay Intertechnologies
Check for Price Yes Active 152 kΩ 0.5 % 100 mW 2021 SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM ISOLATED 4 e4 125 °C -55 °C Single Layer 1 8 Gold (Au) - with Nickel (Ni) barrier 640 µm 5.12 mm 5.37 mm VISHAY INTERTECHNOLOGY INC unknown EAR99