Parametric results for: 2021教师资格证笔试办理+VX18573837022 under Array/Network Resistors

Filter Your Search

1 - 10 of 111,486 results

|
-
-
-
-
-
-
Size Code: 2021
Select parts from the table below to compare.
Compare
Compare
SLRM410400ACBBBS
Vishay Intertechnologies
Check for Price No Active 1.04 kΩ 0.2 % 100 mW 2021 SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM Isolated SLR e0 125 °C -55 °C Single Layer 8 Tin/Lead (Sn/Pb) 640 µm 5.12 mm 5.37 mm VISHAY INTERTECHNOLOGY INC unknown EAR99
SLRM4124000DFDCG
Vishay Intertechnologies
Check for Price Yes Active 12.4 kΩ 0.5 % 100 mW 2021 SMT 50 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM Isolated SLR e4 125 °C -55 °C Single Layer 8 Gold (Au) - with Nickel (Ni) barrier 640 µm 5.12 mm 5.37 mm VISHAY INTERTECHNOLOGY INC unknown EAR99
SLRM414500CBFDFS
Vishay Intertechnologies
Check for Price No Active 14.5 Ω 0.1 % 100 mW 2021 SMT 50 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM Isolated SLR e0 125 °C -55 °C Single Layer 8 Tin/Lead (Sn/Pb) 640 µm 5.12 mm 5.37 mm VISHAY INTERTECHNOLOGY INC unknown EAR99
SLRM436100BCCDBG
Vishay Intertechnologies
Check for Price Yes Active 361 Ω 0.2 % 100 mW 2021 SMT 50 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM Isolated SLR e4 125 °C -55 °C Single Layer 8 Gold (Au) - with Nickel (Ni) barrier 640 µm 5.12 mm 5.37 mm VISHAY INTERTECHNOLOGY INC unknown EAR99
SON-N954-03-9530-CC
TT Electronics Resistors
Check for Price No Active 953 Ω 0.25 % 100 mW 2021 SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM Bussed 50 V e0 MIL-PRF-83401 150 °C -55 °C Monolithic 8 Tin/Lead (Sn60Pb40) 711 µm 5.08 mm 5.334 mm TT ELECTRONICS PLC compliant EAR99
SON-N954-07-2212-C
TT Electronics Resistors
Check for Price No Active 22.1 kΩ 0.25 % 100 mW 2021 SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM Bussed 50 V e0 MIL-PRF-83401 150 °C -55 °C Monolithic 8 Tin/Lead (Sn60Pb40) 711 µm 5.08 mm 5.334 mm TT ELECTRONICS PLC compliant EAR99
SON-N954LF-07-1672-D
TT Electronics Resistors
Check for Price Yes Active 16.7 kΩ 0.5 % 100 mW 2021 SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM Bussed SON 50 V e3 MIL-PRF-83401 150 °C -55 °C Monolithic 8 Matte Tin (Sn) - with Nickel (Ni) barrier 711 µm 5.08 mm 5.334 mm TT ELECTRONICS PLC compliant EAR99
SON-N954LF-07-6200-J
TT Electronics Resistors
Check for Price Yes Active 620 Ω 5 % 100 mW 2021 SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM Bussed SON 50 V e3 MIL-PRF-83401 150 °C -55 °C Monolithic 8 Matte Tin (Sn) - with Nickel (Ni) barrier 711 µm 5.08 mm 5.334 mm TT ELECTRONICS PLC compliant EAR99
SON-N954LF-07-8350-C
TT Electronics Resistors
Check for Price Yes Active 835 Ω 0.25 % 100 mW 2021 SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM Bussed SON 50 V e3 MIL-PRF-83401 150 °C -55 °C Monolithic 8 Matte Tin (Sn) - with Nickel (Ni) barrier 711 µm 5.08 mm 5.334 mm TT ELECTRONICS PLC compliant EAR99
SON-N959-03-3320-F
TT Electronics Resistors
Check for Price No Active 332 Ω 1 % 100 mW 2021 SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM Isolated 50 V e0 MIL-PRF-83401 150 °C -55 °C Monolithic 8 Tin/Lead (Sn60Pb40) 711 µm 5.08 mm 5.334 mm TT ELECTRONICS PLC compliant EAR99