Parametric results for: 2021教师资格证笔试报名入口办理+VX18573... under Array/Network Resistors

Filter Your Search

1 - 10 of 111,486 results

|
-
-
-
-
-
-
-
-
-
-
Size Code: 2021
Select parts from the table below to compare.
Compare
Compare
N954-03-4K42-DF
TT Electronics Resistors
Check for Price No Active 4.42 kΩ 0.5 % 400 mW 2021 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 100 mW 4.42 kΩ BUSSED 1 YES 50 V e0 MIL-PRF-83401 150 °C -55 °C Monolithic 7 8 Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 711 µm 5.08 mm 5.33 mm TT ELECTRONICS PLC compliant EAR99
N959-03-74K1-DA
TT Electronics Resistors
Check for Price No Active 74.1 kΩ 0.5 % 400 mW 2021 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 100 mW 74.1 kΩ ISOLATED 4 YES 50 V e0 MIL-PRF-83401 150 °C -55 °C Monolithic 1 8 Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 711 µm 5.08 mm 5.33 mm TT ELECTRONICS PLC compliant EAR99
N959-03-8K76-CG
TT Electronics Resistors
Check for Price No Active 8.76 kΩ 0.25 % 400 mW 2021 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 100 mW 8.76 kΩ ISOLATED 4 YES 50 V e0 MIL-PRF-83401 150 °C -55 °C Monolithic 1 8 Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 711 µm 5.08 mm 5.33 mm TT ELECTRONICS PLC compliant EAR99
N959-07-2K13-BA
TT Electronics Resistors
Check for Price No Active 2.13 kΩ 0.1 % 400 mW 2021 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 100 mW 2.13 kΩ ISOLATED 4 YES 50 V MIL-PRF-83401 150 °C -55 °C Monolithic 1 8 WRAPAROUND 711 µm 5.08 mm 5.33 mm TT ELECTRONICS PLC compliant EAR99
SLRM412100AFCBDS
Vishay Intertechnologies
Check for Price No Active 1.21 kΩ 1 % 100 mW 2021 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 1.21 kΩ ISOLATED 4 YES e0 125 °C -55 °C Single Layer 1 8 Tin/Lead (Sn/Pb) WRAPAROUND 640 µm 5.12 mm 5.37 mm VISHAY INTERTECHNOLOGY INC unknown EAR99
SLRM418700ADCBFG
Vishay Intertechnologies
Check for Price Yes Active 1.87 kΩ 0.5 % 100 mW 2021 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 1.87 kΩ ISOLATED 4 YES e4 125 °C -55 °C Single Layer 1 8 Gold (Au) - with Nickel (Ni) barrier WRAPAROUND 640 µm 5.12 mm 5.37 mm VISHAY INTERTECHNOLOGY INC unknown EAR99
SLRM417800AFDDFG
Vishay Intertechnologies
Check for Price Yes Active 1.78 kΩ 1 % 100 mW 2021 SURFACE MOUNT SMT 50 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 1.78 kΩ ISOLATED 4 YES e4 125 °C -55 °C Single Layer 1 8 Gold (Au) - with Nickel (Ni) barrier WRAPAROUND 640 µm 5.12 mm 5.37 mm VISHAY INTERTECHNOLOGY INC unknown EAR99
SLRM452300ACCDBG
Vishay Intertechnologies
Check for Price Yes Active 5.23 kΩ 0.2 % 100 mW 2021 SURFACE MOUNT SMT 50 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 5.23 kΩ ISOLATED 4 YES e4 125 °C -55 °C Single Layer 1 8 Gold (Au) - with Nickel (Ni) barrier WRAPAROUND 640 µm 5.12 mm 5.37 mm VISHAY INTERTECHNOLOGY INC unknown EAR99
SLRM4105001FBBCS
Vishay Intertechnologies
Check for Price No Active 105 kΩ 1 % 100 mW 2021 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 105 kΩ ISOLATED 4 YES e0 125 °C -55 °C Single Layer 1 8 Tin/Lead (Sn/Pb) WRAPAROUND 640 µm 5.12 mm 5.37 mm VISHAY INTERTECHNOLOGY INC unknown EAR99
SLRM4459000BDBCS
Vishay Intertechnologies
Check for Price No Active 45.9 kΩ 0.1 % 100 mW 2021 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 45.9 kΩ ISOLATED 4 YES e0 125 °C -55 °C Single Layer 1 8 Tin/Lead (Sn/Pb) WRAPAROUND 640 µm 5.12 mm 5.37 mm VISHAY INTERTECHNOLOGY INC unknown EAR99