Filter Your Search
1 - 10 of 111,486 results
|
SLRM4127000FBBCS
Vishay Intertechnologies
|
Check for Price | No | Active | 12.7 kΩ | 1 % | 100 mW | 2021 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 4 | e0 | 125 °C | -55 °C | Single Layer | 1 | 8 | Tin/Lead (Sn/Pb) | 640 µm | 5.12 mm | 5.37 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||
|
SLRM4145000AFDBS
Vishay Intertechnologies
|
Check for Price | No | Active | 14.5 kΩ | 0.05 % | 100 mW | 2021 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 4 | e0 | 125 °C | -55 °C | Single Layer | 1 | 8 | Tin/Lead (Sn/Pb) | 640 µm | 5.12 mm | 5.37 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||
|
SLRM434800ADCABG
Vishay Intertechnologies
|
Check for Price | Yes | Active | 3.48 kΩ | 0.5 % | 100 mW | 2021 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 4 | e4 | 125 °C | -55 °C | Single Layer | 1 | 8 | Gold (Au) - with Nickel (Ni) barrier | 640 µm | 5.12 mm | 5.37 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||
|
SLRM4149001BCDDS
Vishay Intertechnologies
|
Check for Price | No | Active | 149 kΩ | 0.1 % | 100 mW | 2021 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 4 | e0 | 125 °C | -55 °C | Single Layer | 1 | 8 | Tin/Lead (Sn/Pb) | 640 µm | 5.12 mm | 5.37 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||
|
SLRM4167000BBADG
Vishay Intertechnologies
|
Check for Price | Yes | Active | 16.7 kΩ | 0.1 % | 100 mW | 2021 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 4 | e4 | 125 °C | -55 °C | Single Layer | 1 | 8 | Gold (Au) - with Nickel (Ni) barrier | 640 µm | 5.12 mm | 5.37 mm | VISHAY INTERTECHNOLOGY INC | unknown | |||||
|
SLRM458300BDFDDG
Vishay Intertechnologies
|
Check for Price | Yes | Active | 583 Ω | 0.5 % | 100 mW | 2021 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 4 | e4 | 125 °C | -55 °C | Single Layer | 1 | 8 | Gold (Au) - with Nickel (Ni) barrier | 640 µm | 5.12 mm | 5.37 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||
|
SLRM433600BDBDDS
Vishay Intertechnologies
|
Check for Price | No | Active | 336 Ω | 0.5 % | 100 mW | 2021 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 4 | e0 | 125 °C | -55 °C | Single Layer | 1 | 8 | Tin/Lead (Sn/Pb) | 640 µm | 5.12 mm | 5.37 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||
|
N954-07-383R-BD
TT Electronics Resistors
|
Check for Price | No | Active | 383 Ω | 0.1 % | 100 mW | 2021 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 50 V | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 8 | 711 µm | 5.08 mm | 5.33 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||
|
N959-03-31K2-B
TT Electronics Resistors
|
Check for Price | No | Active | 31.2 kΩ | 0.1 % | 100 mW | 2021 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 50 V | e0 | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 8 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 711 µm | 5.08 mm | 5.33 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
N959-03-442R-D
TT Electronics Resistors
|
Check for Price | No | Active | 442 Ω | 0.5 % | 100 mW | 2021 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 50 V | e0 | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 8 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 711 µm | 5.08 mm | 5.33 mm | TT ELECTRONICS PLC | compliant | EAR99 |