Parametric results for: 2021美容师工作计划和目标定制作办理++V:[510730800] under Array/Network Resistors

Filter Your Search

1 - 10 of 111,486 results

|
-
-
-
-
-
-
Size Code: 2021
Select parts from the table below to compare.
Compare
Compare
SON-N959LF-03-1580-FC
TT Electronics Resistors
Check for Price Yes Active 158 Ω 1 % 100 mW 2021 SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM ISOLATED 50 V e3 MIL-PRF-83401 150 °C -55 °C Monolithic 8 Matte Tin (Sn) - with Nickel (Ni) barrier 711 µm 5.08 mm 5.334 mm TT ELECTRONICS PLC compliant EAR99
SON-N959LF-03-6341-B
TT Electronics Resistors
Check for Price Yes Active 6.34 kΩ 0.1 % 100 mW 2021 SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM ISOLATED 50 V e3 MIL-PRF-83401 150 °C -55 °C Monolithic 8 Matte Tin (Sn) - with Nickel (Ni) barrier 711 µm 5.08 mm 5.334 mm TT ELECTRONICS PLC compliant EAR99
SON-N954-07-1500-GG
TT Electronics Resistors
Check for Price No Active 150 Ω 2 % 100 mW 2021 SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM BUSSED 50 V e0 MIL-PRF-83401 150 °C -55 °C Monolithic 8 Tin/Lead (Sn60Pb40) 711 µm 5.08 mm 5.334 mm TT ELECTRONICS PLC compliant EAR99
SON-N954LF-03-60R4-F
TT Electronics Resistors
Check for Price Yes Active 60.4 Ω 1 % 100 mW 2021 SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM BUSSED 50 V e3 MIL-PRF-83401 150 °C -55 °C Monolithic 8 Matte Tin (Sn) - with Nickel (Ni) barrier 711 µm 5.08 mm 5.334 mm TT ELECTRONICS PLC compliant EAR99
SLRM424900BCBBBG
Vishay Intertechnologies
Check for Price Yes Active 249 Ω 0.2 % 100 mW 2021 SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM ISOLATED 4 e4 125 °C -55 °C Single Layer 1 8 Gold (Au) - with Nickel (Ni) barrier 640 µm 5.12 mm 5.37 mm VISHAY INTERTECHNOLOGY INC unknown EAR99
SON-N959LF-03-4811-DG
TT Electronics Resistors
Check for Price Yes Active 4.81 kΩ 0.5 % 100 mW 2021 SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM ISOLATED 50 V e3 MIL-PRF-83401 150 °C -55 °C Monolithic 8 Matte Tin (Sn) - with Nickel (Ni) barrier 711 µm 5.08 mm 5.334 mm TT ELECTRONICS PLC compliant EAR99
SLRM4835000ACBDS
Vishay Intertechnologies
Check for Price No Active 83.5 kΩ 0.05 % 100 mW 2021 SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM ISOLATED e0 125 °C -55 °C Single Layer 1 8 Tin/Lead (Sn/Pb) 640 µm 5.12 mm 5.37 mm VISHAY INTERTECHNOLOGY INC unknown EAR99
SON-N959-07-1090-BG
TT Electronics Resistors
Check for Price No Active 109 Ω 0.1 % 100 mW 2021 SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM ISOLATED 50 V MIL-PRF-83401 150 °C -55 °C Monolithic 8 711 µm 5.08 mm 5.334 mm TT ELECTRONICS PLC compliant EAR99
N954-03-237R-DD
TT Electronics Resistors
Check for Price No Active 237 Ω 0.5 % 100 mW 2021 SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM BUSSED 50 V e0 MIL-PRF-83401 150 °C -55 °C Monolithic 8 Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier 711 µm 5.08 mm 5.33 mm TT ELECTRONICS PLC compliant EAR99
N954-03-274R-CB
TT Electronics Resistors
Check for Price No Active 274 Ω 0.25 % 100 mW 2021 SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM BUSSED 50 V e0 MIL-PRF-83401 150 °C -55 °C Monolithic 8 Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier 711 µm 5.08 mm 5.33 mm TT ELECTRONICS PLC compliant EAR99