Filter Your Search
1 - 10 of 111,486 results
|
SON-N954-03-1012-C
TT Electronics Resistors
|
Check for Price | No | Active | 10.1 kΩ | 0.25 % | 100 mW | 2021 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 50 V | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 8 | 711 µm | 5.08 mm | 5.334 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||
|
SON-N954-03-1822-D
TT Electronics Resistors
|
Check for Price | No | Active | 18.2 kΩ | 0.5 % | 100 mW | 2021 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 50 V | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 8 | 711 µm | 5.08 mm | 5.334 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||
|
SON-N954-03-6801-GG
TT Electronics Resistors
|
Check for Price | No | Active | 6.8 kΩ | 2 % | 100 mW | 2021 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 50 V | e0 | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 8 | Tin/Lead (Sn60Pb40) | 711 µm | 5.08 mm | 5.334 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
SON-N954-07-1182-CG
TT Electronics Resistors
|
Check for Price | No | Active | 11.8 kΩ | 0.25 % | 100 mW | 2021 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 50 V | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 8 | 711 µm | 5.08 mm | 5.334 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||
|
SON-N954-07-2132-BC
TT Electronics Resistors
|
Check for Price | No | Active | 21.3 kΩ | 0.1 % | 100 mW | 2021 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 50 V | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 8 | 711 µm | 5.08 mm | 5.334 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||
|
SON-N954LF-07-9531-CG
TT Electronics Resistors
|
Check for Price | Yes | Active | 9.53 kΩ | 0.25 % | 100 mW | 2021 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 50 V | e3 | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 8 | Matte Tin (Sn) - with Nickel (Ni) barrier | 711 µm | 5.08 mm | 5.334 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
SON-N959-01-21R0-F
TT Electronics Resistors
|
Check for Price | No | Active | 21 Ω | 1 % | 100 mW | 2021 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 50 V | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 8 | 711 µm | 5.08 mm | 5.334 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||
|
SON-N959LF-03-3000-J
TT Electronics Resistors
|
Check for Price | Yes | Active | 300 Ω | 5 % | 100 mW | 2021 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 50 V | e3 | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 8 | Matte Tin (Sn) - with Nickel (Ni) barrier | 711 µm | 5.08 mm | 5.334 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
SON-N959LF-07-74R1-DG
TT Electronics Resistors
|
Check for Price | Yes | Active | 74.1 Ω | 0.5 % | 100 mW | 2021 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 50 V | e3 | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 8 | Matte Tin (Sn) - with Nickel (Ni) barrier | 711 µm | 5.08 mm | 5.334 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
SLRM4152001DFBFG
Vishay Intertechnologies
|
Check for Price | Yes | Active | 152 kΩ | 0.5 % | 100 mW | 2021 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 4 | e4 | 125 °C | -55 °C | Single Layer | 1 | 8 | Gold (Au) - with Nickel (Ni) barrier | 640 µm | 5.12 mm | 5.37 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |