Filter Your Search
1 - 10 of 4,480 results
|
212X1012N228FD2
CTS Corporation
|
Check for Price | Yes | Yes | Active | ROTARY SWITCH | e4 | Silver (Ag) | CTS CORP | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||
|
212X0112S320FN3
CTS Corporation
|
Check for Price | Yes | Yes | Active | 1 A | 28 V | 25000 Cycle(s) | 1 | 12 | SP12T | LATCHED | ROTARY SWITCH | FLAT SHAFT TRIM | .75A@125VAC | 1A@28VDC | 750 mA | 125 V | e4 | THROUGH HOLE-RIGHT ANGLE | 60 deg | NO | Silver (Ag) | SOLDER | 39.95 mm | 36.6 mm | CTS CORP | compliant | EAR99 | 8536.50.90.20 | ROHS COMPLIANT | ||
|
212X0102S332SN1
CTS Corporation
|
Check for Price | Yes | Yes | Active | 1 A | 28 V | 25000 Cycle(s) | 1 | 2 | SPDT | LATCHED | ROTARY SWITCH | SLOT SHAFT TRIM | .75A@125VAC | 1A@28VDC | 750 mA | 125 V | e4 | THROUGH HOLE-RIGHT ANGLE | 60 deg | NO | Silver (Ag) | SOLDER | 39.95 mm | 36.6 mm | CTS CORP | compliant | EAR99 | 8536.50.90.20 | ROHS COMPLIANT | ||
|
212X1002S220SD2
CTS Corporation
|
Check for Price | Yes | Yes | Active | ROTARY SWITCH | e4 | Silver (Ag) | CTS CORP | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||
|
212X0102N332ME1
CTS Corporation
|
Check for Price | Yes | Yes | Active | ROTARY SWITCH | e4 | Silver (Ag) | CTS CORP | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||
|
212X1012N232FE
CTS Corporation
|
Check for Price | Yes | Yes | Active | ROTARY SWITCH | e4 | Silver (Ag) | CTS CORP | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||
|
212X0112S220SN
CTS Corporation
|
Check for Price | Yes | Yes | Active | 1 A | 28 V | 25000 Cycle(s) | 1 | 12 | SP12T | LATCHED | ROTARY SWITCH | SLOT SHAFT TRIM | .75A@125VAC | 1A@28VDC | 750 mA | 125 V | e4 | THROUGH HOLE-STRAIGHT | NO | Silver (Ag) | SOLDER | 20.19 mm | 26.98 mm | CTS CORP | compliant | EAR99 | 8536.50.90.20 | ROHS COMPLIANT | |||
|
212X1012S324ME2
CTS Corporation
|
Check for Price | Yes | Yes | Active | ROTARY SWITCH | e4 | Silver (Ag) | CTS CORP | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||
|
212X1002N228FN5
CTS Corporation
|
Check for Price | Yes | Obsolete | 250 mA | 28 V | 25000 Cycle(s) | 1 | 2 | 10PDT | LATCHED | ROTARY SWITCH | .25A@28VDC | e4 | THROUGH HOLE-RIGHT ANGLE | 90 deg | NO | Silver (Ag) | SOLDER | CTS CORP | unknown | EAR99 | 8536.50.90.20 | ROHS COMPLIANT | |||||||||
|
212X1002S328MN1
CTS Corporation
|
Check for Price | Yes | Yes | Active | 1 A | 28 V | 25000 Cycle(s) | 1 | 2 | 10PDT | LATCHED | ROTARY SWITCH | FLAT SHAFT TRIM WITH SLOT | .75A@125VAC | 1A@28VDC | 750 mA | 125 V | e4 | THROUGH HOLE-RIGHT ANGLE | 60 deg | NO | Silver (Ag) | SOLDER | 39.95 mm | 36.6 mm | CTS CORP | compliant | EAR99 | 8536.50.90.20 | ROHS COMPLIANT |