Filter Your Search
1 - 2 of 2 results
|
218-04LPSR-F
CTS Corporation
|
Check for Price | Yes | Yes | Active | 25 mA | 24 V | 1000 Cycle(s) | 4 | SPST | LATCHED | SLIDE DIP SWITCH | 218 | .025A@24VDC | e4 | -55 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | BOTTOM SEALED | NO | GOLD | SOLDER | 5.8 mm | 2.65 mm | 6.25 mm | CTS CORP | ROHS COMPLIANT | unknown | ||||
|
218-04LPSRF
CTS Corporation
|
Check for Price | Yes | Yes | Active | 25 mA | 24 V | 1000 Cycle(s) | 4 | SPST | LATCHED | SLIDE DIP SWITCH | .025A@24VDC | -55 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | BOTTOM SEALED | NO | Gold Flash (Au) | SOLDER | 5.8 mm | 2.65 mm | 6.25 mm | CTS CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.65 |