Filter Your Search
1 - 10 of 10 results
|
NM7050SA-21E15AB
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 1500 OHM//1 | SURFACE MOUNT | 21.4 MHz | CRYSTAL FILTER | TAPE AND REEL | 7.5 kHz | 1.5 dB | 1 | 70 °C | -20 °C | 6 | 1.35 mm | 7 mm | NIHON DEMPA KOGYO CO LTD | unknown | ||||||||||||||||||||||
|
21E12A
Acopian Power Supplies
|
Check for Price | Contact Manufacturer | 1 | COMMERCIAL EXTENDED | Not Qualified | 71 °C | -20 °C | 5 | PLASTIC/EPOXY | MODULE,5LEAD,2.6 | MICROELECTRONIC ASSEMBLY | ACOPIAN TECHNICAL CO | unknown | , MODULE,5LEAD,2.6 | EAR99 | AC-DC REGULATED POWER SUPPLY MODULE | 125 V | 105 V | 1 | 21.21 V | 20.79 V | 21 V | 2.52 W | ||||||||||||||||||
|
21E12A230
Acopian Power Supplies
|
Check for Price | Contact Manufacturer | 1 | COMMERCIAL EXTENDED | Not Qualified | 71 °C | -20 °C | 5 | PLASTIC/EPOXY | MODULE,5LEAD,2.6 | MICROELECTRONIC ASSEMBLY | ACOPIAN TECHNICAL CO | unknown | , MODULE,5LEAD,2.6 | EAR99 | AC-DC REGULATED POWER SUPPLY MODULE | 125 V | 105 V | 1 | 21.21 V | 20.79 V | 21 V | 2.52 W | ||||||||||||||||||
|
21E15AB
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Active | NIHON DEMPA KOGYO CO LTD | unknown | ||||||||||||||||||||||||||||||||||||
|
21E15AB-21.4M-MN15-211
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Yes | Active | 1500 OHM//1 | SURFACE MOUNT | 21.4 MHz | 910 kHz | 60 dB | CRYSTAL FILTER | 2 POLE; TAPE AND REEL | 7.5 kHz | 1.5 dB | 1 | 70 °C | -20 °C | MONOLITHIC | 6 | 1.35 mm | 7 mm | 5 mm | NIHON DEMPA KOGYO CO LTD | unknown | ||||||||||||||||||
|
21E18-230
Acopian Power Supplies
|
Check for Price | Contact Manufacturer | 1 | COMMERCIAL EXTENDED | Not Qualified | 71 °C | -20 °C | 5 | PLASTIC/EPOXY | MODULE,5LEAD,2.6 | MICROELECTRONIC ASSEMBLY | ACOPIAN TECHNICAL CO | unknown | , MODULE,5LEAD,2.6 | EAR99 | AC-DC REGULATED POWER SUPPLY MODULE | 250 V | 210 V | 1 | 21.21 V | 20.79 V | 21 V | 3.78 W | 230 V | |||||||||||||||||
|
NM7050SA-21E15AA
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 1500 OHM//1 | SURFACE MOUNT | 21.7 MHz | CRYSTAL FILTER | TAPE AND REEL | 7.5 kHz | 1.5 dB | 1 | 70 °C | -20 °C | 6 | 1.35 mm | 7 mm | NIHON DEMPA KOGYO CO LTD | unknown | ||||||||||||||||||||||
|
21E18
Acopian Power Supplies
|
Check for Price | Contact Manufacturer | 1 | COMMERCIAL EXTENDED | Not Qualified | 71 °C | -20 °C | 5 | PLASTIC/EPOXY | MODULE,5LEAD,2.6 | MICROELECTRONIC ASSEMBLY | ACOPIAN TECHNICAL CO | unknown | , MODULE,5LEAD,2.6 | EAR99 | AC-DC REGULATED POWER SUPPLY MODULE | 125 V | 105 V | 1 | 21.21 V | 20.79 V | 21 V | 3.78 W | ||||||||||||||||||
|
21E15AA
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Active | 1500 OHM//1 | SURFACE MOUNT | 21.7 MHz | 25 kHz | 15 dB | CRYSTAL FILTER | TAPE AND REEL | 7.5 kHz | 1.5 dB | 1 | 70 °C | -20 °C | MONOLITHIC | 1.35 mm | 7 mm | 5 mm | NIHON DEMPA KOGYO CO LTD | unknown | ||||||||||||||||||||
|
21E15AA-21.7M-MN15-209
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Yes | Active | 1500 OHM//1 | SURFACE MOUNT | 21.7 MHz | 910 kHz | 60 dB | CRYSTAL FILTER | 2 POLE; TAPE AND REEL | 7.5 kHz | 1.5 dB | 1 | 70 °C | -20 °C | MONOLITHIC | 6 | 1.35 mm | 7 mm | 5 mm | NIHON DEMPA KOGYO CO LTD | unknown |