Filter Your Search
1 - 10 of 101 results
|
21_N-50-3-7/133_NE
HUBER+SUHNER
|
$17.6410 | Yes | Active | 1 | 1 mΩ | 50 Ω | FEMALE | 500 Cycles | CABLE | PERFLUOROALKOXY/POLYTETRAFLUOROETHYLENE | BRASS | NOT SPECIFIED | STRAIGHT | RF N CONNECTOR | 3535VAC V | NO | 5 GΩ | 1 | 11 GHz | NO | YES | e4 | YES | -65 °C | 165 °C | JACK | U17 | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | COAX | THREADED | GENERAL PURPOSE | NO | SUCOPLATE | CRIMP | 1.52 inch | 0.689 inch | HUBER+SUHNER AG | ROHS COMPLIANT | not_compliant | ||||||||||
|
21_N-50-7-13/133_NE
HUBER+SUHNER
|
$23.9160 | Yes | Active | 1 | 1 mΩ | 50 Ω | FEMALE | 500 Cycles | CABLE | PERFLUOROALKOXY/POLYTETRAFLUOROETHYLENE | BRASS | GOLD OVER NICKEL | STRAIGHT | RF N CONNECTOR | 3535VAC V | NO | 5 GΩ | 1 | 11 GHz | NO | YES | e4 | YES | -65 °C | 165 °C | JACK | U29, U42 | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | COAX | THREADED | LOCKING | GENERAL PURPOSE | NO | SUCOPLATE | CRIMP | 1.604 inch | 0.689 inch | HUBER+SUHNER AG | ROHS COMPLIANT | compliant | |||||||||
|
21_N-50-12-50/033_-E
HUBER+SUHNER
|
$24.5382 | Active | 1 | 50 Ω | 1.07 | MALE | 500 Cycles | CABLE | PERFLUOROALKOXY/POLYTETRAFLUOROETHYLENE | BRASS | STRAIGHT | RF N CONNECTOR | NO | 1 | 7.5 GHz | -40 °C | 85 °C | PLUG | SUCOFEED-1/2, SUCOFEED-1/2LW | COAX | THREADED | WATERPROOF | NO | SUCOPLATE | CLAMP | HUBER+SUHNER AG | compliant | EAR99 | 8536.69.40.10 | HUBER & SUHNER | ||||||||||||||||||||
|
21N-50-3-8/133
HUBER+SUHNER
|
Check for Price | Active | 50 Ω | 0.33 dB | FEMALE | CABLE | POLYTETRAFLUOROETHYLENE | GOLD | STRAIGHT | RF N CONNECTOR | APPLICABLE CABLE: RG223/U; CAPTIVE CENTER CONTACT | NO | 11 GHz | NO | NO | e4 | NO | JACK | GOLD | THREADED | GENERAL PURPOSE | NO | CRIMP | HUBER+SUHNER AG | compliant | |||||||||||||||||||||||||
|
21N-50-3-8/003NH
HUBER+SUHNER
|
Check for Price | Active | 50 Ω | 0.33 dB | FEMALE | CABLE | POLYTETRAFLUOROETHYLENE | GOLD | STRAIGHT | RF N CONNECTOR | APPLICABLE CABLE:RG 223/U, CAPTIVE CENTRE CONTACT, VSWR AT 5GHZ:1.17 | NO | 11 GHz | NO | NO | e4 | NO | JACK | GOLD | THREADED | NO | CRIMP | HUBER+SUHNER AG | compliant | ||||||||||||||||||||||||||
|
21N-50-9-2/133
HUBER+SUHNER
|
Check for Price | Active | 50 Ω | FEMALE | CABLE | POLYTETRAFLUOROETHYLENE | GOLD | STRAIGHT | RF N CONNECTOR | CAPTIVE CENTER CONTACT | NO | NO | NO | e4 | NO | JACK | GOLD | THREADED | GENERAL PURPOSE | NO | HUBER+SUHNER AG | compliant | ||||||||||||||||||||||||||||
|
21N-50-12-101/003NH
HUBER+SUHNER
|
Check for Price | Active | 50 Ω | FEMALE | CABLE | POLYTETRAFLUOROETHYLENE | GOLD | RIGHT ANGLE | RF N CONNECTOR | CAPTIVE CENTRE CONTACT | NO | NO | NO | e4 | NO | JACK | GOLD | THREADED | NO | HUBER+SUHNER AG | compliant | |||||||||||||||||||||||||||||
|
21_N-50-23-11/003_-E
HUBER+SUHNER
|
Check for Price | Active | 50 Ω | 1.08 | FEMALE | CABLE | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | SILVER | STRAIGHT | RF N CONNECTOR | STANDARDS: IEC 61169-16, MIL-STD-348A/304, VSWR MAX AT 3GHZ | NO | 11 GHz | NO | YES | e4 | YES | JACK | SILVER | THREADED | MULTIPLE MATING PARTS AVAILABLE | WATERPROOF | NO | CLAMP | HUBER+SUHNER AG | ROHS COMPLIANT | compliant | |||||||||||||||||||||||
|
21_N-50-12-10/033_-E
HUBER+SUHNER
|
Check for Price | Active | 50 Ω | 1.08 | FEMALE | CABLE | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | SILVER | STRAIGHT | RF N CONNECTOR | VSWR MAX AT 3 GHZ | NO | 11 GHz | NO | NO | e4 | NO | JACK | SILVER | THREADED | WATERPROOF | NO | CLAMP | HUBER+SUHNER AG | ROHS COMPLIANT | compliant | ||||||||||||||||||||||||
|
21_N-50-12-10/003_-E
HUBER+SUHNER
|
Check for Price | Active | 50 Ω | 1.07 | FEMALE | CABLE | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | SILVER | STRAIGHT | RF N CONNECTOR | STANDARDS: IEC 61169-16, MIL-STD-348A/304 | NO | 11 GHz | NO | YES | e4 | YES | -40 °C | 85 °C | JACK | SILVER | BRONZE | THREADED | MULTIPLE MATING PARTS AVAILABLE | WATERPROOF | NO | CLAMP | HUBER+SUHNER AG | ROHS COMPLIANT | compliant |