Filter Your Search
1 - 1 of 1 results
|
2210-S231-P1T1-Z241-0.3A
E-T-A
|
$96.5600 | Yes | Active | 480 V | 65 V | 300 mA | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE HANDLE | TRIP FREE | 5 kA | CSA; UL | CORROSION RESISTANT; IP00; IP30 | 60 °C | -30 °C | PANEL MOUNT | 3 | NO | QUICK CONNECT | 37.5 mm | 68 mm | 50 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant |