Filter Your Search
1 - 10 of 225,167 results
|
C22AH1R5D-BUN-A1P
Knowles Capacitors
|
Check for Price | No | Active | 1.5 pF | 2.5 kV | 33.3333 % | 2222 | P90 | 33.3333 % | Yes | PORCELAIN | CERAMIC CAPACITOR | AH | 90ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Bulk | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 3.962 mm | 5.588 mm | 5.588 mm | KNOWLES PRECISION DEVICES | , 2222 | compliant | EAR99 | ||
|
C22AH1R9A-BQN-X0B
Knowles Capacitors
|
Check for Price | Yes | Active | 1.9 pF | 2.5 kV | 2.6316 % | 2222 | P90 | 2.6316 % | Yes | PORCELAIN | CERAMIC CAPACITOR | AH | 90ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | Tin (Sn) - with Nickel (Ni) barrier | 3.962 mm | 5.588 mm | 5.588 mm | KNOWLES PRECISION DEVICES | , 2222 | compliant | EAR99 | |||
|
C22AH330M-BSN-X0B
Knowles Capacitors
|
Check for Price | Yes | Active | 33 pF | 2.5 kV | 20 % | 2222 | P90 | 20 % | Yes | PORCELAIN | CERAMIC CAPACITOR | AH | 90ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Bulk | Gold (Au) - with Nickel (Ni) barrier | 3.962 mm | 5.588 mm | 5.588 mm | KNOWLES PRECISION DEVICES | , 2222 | compliant | EAR99 | |||
|
C22AH620M-BWN-A1P
Knowles Capacitors
|
Check for Price | Yes | Active | 62 pF | 2.5 kV | 20 % | 2222 | P90 | 20 % | Yes | PORCELAIN | CERAMIC CAPACITOR | AH | 90ppm/Cel ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Bulk | Tin (Sn) | 3.962 mm | 5.588 mm | 5.588 mm | KNOWLES PRECISION DEVICES | , 2222 | compliant | EAR99 | ||
|
C22AH621J-7PN-Y0T
Knowles Capacitors
|
Check for Price | Yes | Active | 620 pF | 1 kV | 5 % | 2222 | P90 | 5 % | Yes | PORCELAIN | CERAMIC CAPACITOR | AH | 90ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | 3.962 mm | 5.588 mm | 5.588 mm | KNOWLES PRECISION DEVICES | , 2222 | compliant | EAR99 | |||||
|
C22AH8R2B-BPN-Y0T
Knowles Capacitors
|
Check for Price | Yes | Active | 8.2 pF | 2.5 kV | 1.2195 % | 2222 | P90 | 1.2195 % | Yes | PORCELAIN | CERAMIC CAPACITOR | AH | 90ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | 3.962 mm | 5.588 mm | 5.588 mm | KNOWLES PRECISION DEVICES | , 2222 | compliant | EAR99 | |||||
|
C22CF0R6B-BSN-A1P
Knowles Capacitors
|
Check for Price | Yes | Active | 0.6 pF | 2.5 kV | 16.6667 % | 2222 | NP0 | 16.6667 % | Yes | PORCELAIN | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | e4 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Bulk | Gold (Au) - with Nickel (Ni) barrier | 3.962 mm | 5.588 mm | 5.588 mm | KNOWLES PRECISION DEVICES | , 2222 | compliant | EAR99 | |||
|
C22CF150J-BRN-A1P
Knowles Capacitors
|
Check for Price | No | Active | 15 pF | 2.5 kV | 5 % | 2222 | NP0 | 5 % | Yes | PORCELAIN | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Bulk | Tin/Lead (Sn/Pb) | 3.962 mm | 5.588 mm | 5.588 mm | KNOWLES PRECISION DEVICES | , 2222 | compliant | EAR99 | |||
|
C22CF180J-BSN-A1P
Knowles Capacitors
|
Check for Price | Yes | Active | 18 pF | 2.5 kV | 5 % | 2222 | NP0 | 5 % | Yes | PORCELAIN | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | e4 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Bulk | Gold (Au) - with Nickel (Ni) barrier | 3.962 mm | 5.588 mm | 5.588 mm | KNOWLES PRECISION DEVICES | , 2222 | compliant | EAR99 | |||
|
C22CF1R0B-BRN-X0B
Knowles Capacitors
|
Check for Price | No | Active | 1 pF | 2.5 kV | 10 % | 2222 | NP0 | 10 % | Yes | PORCELAIN | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Bulk | Tin/Lead (Sn/Pb) | 3.962 mm | 5.588 mm | 5.588 mm | KNOWLES PRECISION DEVICES | , 2222 | compliant | EAR99 |