Filter Your Search
1 - 10 of 30 results
|
2225HA120KA12A
Kyocera AVX Components
|
Check for Price | Yes | Active | 12 pF | 3 kV | 10 % | 2225 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Silver/Palladium (Ag/Pd) | WRAPAROUND | 1.8034 mm | 5.7 mm | 6.3 mm | AVX CORP | , 2225 | compliant | EAR99 | 8532.24.00.20 | |||||||
|
2225HA120KAT4A
Kyocera AVX Components
|
Check for Price | Yes | Active | 12 pF | 3 kV | 10 % | 2225 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.8 mm | 5.7 mm | 6.3 mm | AVX CORP | , 2225 | compliant | EAR99 | 8532.24.00.20 | |||||||
|
2225HA120KAZ3A
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 12 pF | 3 kV | 10 % | 2225 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 2225 | SIZE(FLEXITERM)HV | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.54 mm | 5.72 mm | 6.35 mm | AVX CORP | , 2225 | compliant | EAR99 | 8532.24.00.20 | |||
|
2225HA120KA1BE
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 12 pF | 3 kV | 10 % | 2325 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Uncoated/ Epoxy Coated N , L, J Leads | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Silver/Palladium (Ag/Pd) | WRAPAROUND | 2.54 mm | 5.72 mm | 6.35 mm | AVX CORP | , 2325 | compliant | EAR99 | |||||||
|
2225HA120KA1RE
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 12 pF | 3 kV | 10 % | 2325 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Uncoated/ Epoxy Coated N , L, J Leads | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | Silver/Palladium (Ag/Pd) | WRAPAROUND | 2.54 mm | 5.72 mm | 6.35 mm | AVX CORP | , 2325 | compliant | EAR99 | |||||||
|
2225HA120KATRE
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 12 pF | 3 kV | 10 % | 2325 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Uncoated/ Epoxy Coated N , L, J Leads | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.54 mm | 5.72 mm | 6.35 mm | AVX CORP | , 2325 | compliant | EAR99 | |||||||
|
2225HA120KAZ4A
Kyocera AVX Components
|
Check for Price | Active | 12 pF | 3 kV | 10 % | 2225 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.8 mm | 5.7 mm | 6.3 mm | AVX CORP | , 2225 | compliant | EAR99 | 8532.24.00.20 | ||||||||
|
2225HA120KAT9A
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 12 pF | 3 kV | 10 % | 2225 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.54 mm | 5.72 mm | 6.35 mm | AVX CORP | , 2225 | compliant | EAR99 | 8532.24.00.20 | |||||
|
2225HA120KAV00J
Kyocera AVX Components
|
Check for Price | Active | 12 pF | 3 kV | 10 % | 2225 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 6 | RECTANGULAR PACKAGE | SMT | YES | Matte Tin (Sn) | J BEND | 2.54 mm | 7.62 mm | 6.35 mm | AVX CORP | , 2530 | compliant | EAR99 | 8532.24.00.20 | ||||||||
|
2225HA120KATBE
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 12 pF | 3 kV | 10 % | 2325 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Uncoated/ Epoxy Coated N , L, J Leads | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.54 mm | 5.72 mm | 6.35 mm | AVX CORP | , 2325 | compliant | EAR99 |