Filter Your Search
1 - 2 of 2 results
|
227LBB400M2DD
Illinois Capacitor Inc
|
$3.8857 | Yes | Yes | Transferred | 220 µF | 400 V | 1.62 A | 20 % | 1.1304 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 mA | 0.15 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | SNAP-IN | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | |||||||
|
227LBB400M2DD
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 220 µF | 400 V | 1.62 A | 20 % | 1.1304 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 889.9 µA | 0.15 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | MATTE TIN | 10 mm | SNAP-IN | 30 mm | 30 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 |