Filter Your Search
1 - 10 of 68 results
|
PLQ22V10-7A
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 7.5 ns | 22 | 10 | OT PLD | COMMERCIAL | SQUARE | PAL-TYPE | 87 MHz | 132 | MACROCELL | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | QCCJ, LDCC28,.5SQ | unknown | 8542.39.00.01 | ||||||||||||||||
|
ABT22V10-7A
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 7.5 ns | 22 | 10 | OT PLD | INDUSTRIAL | SQUARE | PAL-TYPE | 87 MHz | 132 | MACROCELL | S-PQCC-J28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | QCCJ, LDCC28,.5SQ | unknown | 8542.39.00.01 | |||||||||||||||
|
LVT22V10-7A
NXP Semiconductors
|
Check for Price | No | Obsolete | 3.3 V | 8.5 ns | 22 | 10 | 11 | 10 | OT PLD | COMMERCIAL EXTENDED | SQUARE | BICMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; REGISTER PRELOAD; POWER-U... more | PAL-TYPE | 95 MHz | 132 | MACROCELL | 3.6 V | 3 V | S-PQCC-J28 | Not Qualified | 75 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.57 mm | NXP SEMICONDUCTORS | QCCJ, LDCC28,.5SQ | unknown | 8542.39.00.01 | ||||||||
|
PALLV22V10-7JC
Rochester Electronics LLC
|
Check for Price | Active | 3.3 V | 7.5 ns | 11 | 10 | EE PLD | COMMERCIAL EXTENDED | SQUARE | CMOS | 11 DEDICATED INPUTS, 10 I/O | 100 MHz | MACROCELL | 3.6 V | 3 V | S-PQCC-J28 | COMMERCIAL | 75 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | NOT SPECIFIED | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.572 mm | ROCHESTER ELECTRONICS INC | QCCJ, | unknown | QLCC | 28 | EE PLD | ||||||||||||
|
P3Q22V10-7D
NXP Semiconductors
|
Check for Price | Obsolete | 3.3 V | 7.5 ns | 11 | 10 | OT PLD | RECTANGULAR | BICMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED ... more | 105 MHz | MACROCELL | 3.6 V | 3 V | R-PDSO-G24 | Not Qualified | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | 2.65 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 | ||||||||||||||||
|
P5Z22V10-7D
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 9 ns | 11 | 10 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | 103 MHz | MACROCELL | 5.25 V | 4.75 V | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | 2.65 mm | NXP SEMICONDUCTORS | 7.50 MM, PLASTIC, SOT-137-1, SO-24 | unknown | 8542.39.00.01 | SOIC | 24 | |||||||||||||
|
PAL22V10-7JC
Vantis Corporation
|
Check for Price | No | Transferred | 5 V | 7.5 ns | 22 | 10 | OT PLD | COMMERCIAL | SQUARE | TTL | PAL-TYPE | 91 MHz | 132 | MACROCELL | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | VANTIS CORP | unknown | 8542.39.00.01 | ||||||||||||||||
|
TIBPAL22V10-7CNT
Rochester Electronics LLC
|
Check for Price | Obsolete | OT PLD | ROCHESTER ELECTRONICS LLC | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
LVT22V10-7A-T
NXP Semiconductors
|
Check for Price | Obsolete | 3.3 V | 8.5 ns | 11 | 10 | OT PLD | COMMERCIAL EXTENDED | SQUARE | BICMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; REGISTER PRELOAD; POWER-U... more | 95 MHz | MACROCELL | 3.6 V | 3 V | S-PQCC-J28 | Not Qualified | 75 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.57 mm | NXP SEMICONDUCTORS | QCCJ, | unknown | 8542.39.00.01 | ||||||||||||||
|
PALCE22V10-7JC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 5 V | 7.5 ns | 22 | 10 | 11 | 10 | FLASH PLD | COMMERCIAL EXTENDED | SQUARE | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS | PAL-TYPE | 100 MHz | 132 | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J28 | Not Qualified | e0 | 75 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.5316 mm | 11.5316 mm | 4.572 mm | CYPRESS SEMICONDUCTOR CORP | PLASTIC, LCC-28 | not_compliant | 8542.39.00.01 | QLCC | 28 |