Filter Your Search
1 - 10 of 32 results
|
CSCC211-2301B001C1AE
Greenconn Corp
|
Check for Price | Contact Manufacturer | 46 | 2 | 1 mm | FEMALE | BOARD | TIN | STRAIGHT | BOARD CONNECTOR | TOP ENTRY | NO | NO | NO | e3 | NO | 94V-0 | TIN | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | GREENCONN CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
KPCIEX-T-2301BK10
Kycon Inc
|
Check for Price | Yes | Active | 230 | 2 | 1 mm | FEMALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | KYCON INC | unknown | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | |||||||||||||||||||||||||||
|
G55H2301BEU
Amphenol Corporation
|
Check for Price | Active | BOARD CONNECTOR | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||
|
KPCIEX-T230-1BL
Kycon Inc
|
Check for Price | Active | CARD EDGE CONNECTOR | KPCIEX | KYCON INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||
|
G55H2301BLF
Amphenol Corporation
|
Check for Price | Active | BOARD CONNECTOR | AMPHENOL CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||
|
SIP2X02-301B
Amphenol Communications Solutions
|
Check for Price | Active | 4 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | FEMALE | 1000 Cycles | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 10 GΩ | UL | -55 °C | 150 °C | PLUG | GOLD | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.2 inch | 0.568 inch | 0.2 inch | 0.135 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
KPCIEX-T-2301BL10
Kycon Inc
|
Check for Price | Yes | Active | 230 | 2 | 1 mm | FEMALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | KYCON INC | unknown | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | |||||||||||||||||||||||||||
|
KPCIEX-T-2301BL15
Kycon Inc
|
Check for Price | Yes | Active | 230 | 2 | 1 mm | FEMALE | BOARD | GOLD (15) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | KYCON INC | unknown | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | |||||||||||||||||||||||||||
|
KPCIEX-T230-1BL15
Kycon Inc
|
Check for Price | Active | CARD EDGE CONNECTOR | KPCIEX | KYCON INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||
|
CSCC211-2301B001C1AF
Greenconn Corp
|
Check for Price | Contact Manufacturer | 46 | 2 | 1 mm | FEMALE | BOARD | TIN | STRAIGHT | BOARD CONNECTOR | TOP ENTRY | NO | NO | NO | e3 | NO | 94V-0 | TIN | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | GREENCONN CORP | unknown | EAR99 | 8536.69.40.40 |