Filter Your Search
1 - 10 of 20 results
|
KPCIEX-T-2303BL30
Kycon Inc
|
Check for Price | Yes | Active | 230 | 2 | 1 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | KYCON INC | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
KPCIEX-T230-3BK10
Kycon Inc
|
Check for Price | Active | CARD EDGE CONNECTOR | KPCIEX | KYCON INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||
|
KPCIEX-T230-3BL30
Kycon Inc
|
Check for Price | Active | CARD EDGE CONNECTOR | KPCIEX | KYCON INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||
|
KPCIEX-T-2303BK10
Kycon Inc
|
Check for Price | Yes | Active | 230 | 2 | 1 mm | FEMALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | KYCON INC | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
95242-303B
Amphenol Communications Solutions
|
Check for Price | No | Active | 6 | 2 | 2.54 mm | 2 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | e0 | UL | RECEPTACLE | Tin/Lead (Sn/Pb) | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 5.6388 mm | 30u inch | SURFACE MOUNT | 0.2 inch | 0.283 inch | 0.297 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
KPCIEX-T230-3BK30
Kycon Inc
|
Check for Price | Yes | Active | 230 | 2 | 1 mm | 4 | 30 mΩ | 1.1 A | FEMALE | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | 700VAC V | NO | 1.112 N | 1 GΩ | NO | NO | e3 | NO | PEG | PLUG | TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.0066 mm | 30u inch | SOLDER | 0.295 inch | 0.443 inch | KYCON INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
95242-303BLF
Amphenol FCi
|
Check for Price | Yes | Active | 6 | 2 | 2.54 mm | 2 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.6388 mm | 30u inch | SURFACE MOUNT | 0.2 inch | 0.283 inch | 0.297 inch | FCI | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
KPCIEX-T230-3BK15
Kycon Inc
|
Check for Price | Active | CARD EDGE CONNECTOR | KPCIEX | KYCON INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||
|
KPCIEX-T-2303BK15
Kycon Inc
|
Check for Price | Yes | Active | 230 | 2 | 1 mm | FEMALE | BOARD | GOLD (15) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | KYCON INC | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
KPCIEX-T-2303BK
Kycon Inc
|
Check for Price | Active | 230 | 2 | 1 mm | FEMALE | BOARD | GOLD FLASH OVER NICKEL | STRAIGHT | CARD EDGE CONNECTOR | KPCIEX | NO | NO | NO | NO | TIN (100) OVER NICKEL | NO | GENERAL PURPOSE | SOLDER | KYCON INC | ROHS COMPLIANT | unknown |