Filter Your Search
1 - 10 of 7,646 results
|
C2220X7R250-684MSN6E
VENKEL LTD
|
Check for Price | Yes | Obsolete | 680 nF | 25 V | 20 % | 2322 | X7R | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | C | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.743 mm | 5.715 mm | 5.588 mm | VENKEL LTD | , 2322 | compliant | EAR99 | ||
|
C2220X5R500-273MSN6E
VENKEL LTD
|
Check for Price | Yes | Obsolete | 27 nF | 50 V | 20 % | 2322 | X5R | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | C | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | SMT | TR, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 3.429 mm | 5.715 mm | 5.588 mm | VENKEL LTD | , 2322 | compliant | EAR99 | ||
|
C2220X5R500-564KN6E
VENKEL LTD
|
Check for Price | Yes | Obsolete | 560 nF | 50 V | 10 % | 2322 | X5R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | C | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | SMT | TR, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 3.429 mm | 5.715 mm | 5.588 mm | VENKEL LTD | , 2322 | compliant | EAR99 | ||
|
C2220COG500-563FSN6U
VENKEL LTD
|
Check for Price | Yes | Obsolete | 56 nF | 50 V | 1 % | 2322 | C0G | 1 % | Yes | CERAMIC | CERAMIC CAPACITOR | C | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.743 mm | 5.715 mm | 5.588 mm | VENKEL LTD | , 2322 | compliant | EAR99 | ||
|
C2220X7R250-334JP6U
VENKEL LTD
|
Check for Price | Yes | Obsolete | 330 nF | 25 V | 5 % | 2322 | X7R | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | C | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | Palladium/Silver (Pd/Ag) | 2.743 mm | 5.715 mm | 5.588 mm | VENKEL LTD | , 2322 | compliant | EAR99 | ||
|
C2220COG101-273GN6E
VENKEL LTD
|
Check for Price | Yes | Obsolete | 27 nF | 100 V | 2 % | 2322 | C0G | 2 % | Yes | CERAMIC | CERAMIC CAPACITOR | C | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.743 mm | 5.715 mm | 5.588 mm | VENKEL LTD | , 2322 | compliant | EAR99 | ||
|
C2220X5R101-474MNU
VENKEL LTD
|
Check for Price | Yes | Active | 470 nF | 100 V | 20 % | 2322 | X5R | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | SMT | TR, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 3.429 mm | 5.715 mm | 5.588 mm | VENKEL LTD | , 2322 | compliant | EAR99 | |||
|
C2220COG500-123FG6U
VENKEL LTD
|
Check for Price | Yes | Obsolete | 12 nF | 50 V | 1 % | 2322 | C0G | 1 % | Yes | CERAMIC | CERAMIC CAPACITOR | C | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | Gold (Au) - with Nickel (Ni) barrier | 2.743 mm | 5.715 mm | 5.588 mm | VENKEL LTD | , 2322 | compliant | EAR99 | ||
|
C2220X7R160-226MN6E
VENKEL LTD
|
Check for Price | Yes | Obsolete | 22 µF | 16 V | 20 % | 2322 | X7R | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | C | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.743 mm | 5.715 mm | 5.588 mm | VENKEL LTD | , 2322 | compliant | EAR99 | ||
|
C2220X5R250-684KN6U
VENKEL LTD
|
Check for Price | Yes | Obsolete | 680 nF | 25 V | 10 % | 2322 | X5R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | C | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | SMT | TR, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 3.429 mm | 5.715 mm | 5.588 mm | VENKEL LTD | , 2322 | compliant | EAR99 |