Filter Your Search
1 - 3 of 3 results
|
2322-1GSLR1
Knowles Capacitors
|
Check for Price | Yes | Active | 250 V | 1817 | CERAMIC | VARIABLE CAPACITOR | SURFACE MOUNT | 5 pF | 1 pF | SURFACE MOUNT | e4 | 125 °C | -55 °C | VERTICAL | SMT | TR | YES | Gold (Au) | FLAT | 2.337 mm | 4.572 mm | 4.242 mm | KNOWLES PRECISION DEVICES | CHIP | compliant | EAR99 | 8532.30.00.10 | ||
|
2322-1GSL
Knowles Capacitors
|
Check for Price | Yes | Active | 250 V | 1817 | CERAMIC | VARIABLE CAPACITOR | SURFACE MOUNT | 5 pF | 1 pF | SURFACE MOUNT | e4 | 125 °C | -55 °C | VERTICAL | SMT | Bulk | YES | Gold (Au) | FLAT | 2.337 mm | 4.572 mm | 4.242 mm | KNOWLES PRECISION DEVICES | CHIP, 1817 | compliant | ||||
|
2322-1GSLR2
Knowles Capacitors
|
Check for Price | Yes | Active | 250 V | 1817 | CERAMIC | VARIABLE CAPACITOR | SURFACE MOUNT | 5 pF | 1 pF | SURFACE MOUNT | e4 | 125 °C | -55 °C | VERTICAL | SMT | TR | YES | Gold (Au) | FLAT | 2.337 mm | 4.572 mm | 4.242 mm | KNOWLES PRECISION DEVICES | , 1817 | compliant | EAR99 | 8532.30.00.10 |