Filter Your Search
1 - 2 of 2 results
|
232270672749L
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 27.4 Ω | 1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | |||
|
232270672749-L
YAGEO Corporation
|
Check for Price | Active | 27.4 Ω | 1 % | 62.5 mW | 0402 | SURFACE MOUNT | FIXED RESISTOR | METAL GLAZE/THICK FILM | RC0402 | LASER TRIMMABLE | 70 °C | YES | 50 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | WRAPAROUND | YAGEO CORP | , 0402 | unknown |